HXY MOSFET LESD5D5.0CT1G-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LESD5D5.0CT1G-HXY |
| LCSC Part # | C19627017 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 18.6VC SOD-523 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The LESD5D5.0CT1G protects sensitive semiconductor components from damage or failure caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for ESD-susceptible designs. It enables designers to flexibly protect a single bidirectional line in applications where arrays are not suitable. Available in SOD-523 package.
Features
- Transient protection for high-speed data lines: IEC 61000-4-2 (ESD) ±30kV (contact) ±30kV (air), IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 48W (8/20μs)
- Working voltage: 5V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0157$ 0.0146 | $ 0.73 |
| 500+ | $ 0.0125$ 0.0117 | $ 5.85 |
| 3,000+ | $ 0.0107$ 0.0100 | $ 30.00 |
| 6,000+ | $ 0.0096$ 0.0090 | $ 54.00 |
| 24,000+ | $ 0.0087$ 0.0081 | $ 194.40 |
| 51,000+ | $ 0.0082$ 0.0077 | $ 392.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOD-523 | |
| Clamping Voltage | 18.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 90W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The LESD5D5.0CT1G protects sensitive semiconductor components from damage or failure caused by ESD and other voltage-induced transient events. Its excellent clamping capability, low leakage, low capacitance, and fast response time provide best-in-class protection for ESD-susceptible designs. It enables designers to flexibly protect a single bidirectional line in applications where arrays are not suitable. Available in SOD-523 package.
Features
- Transient protection for high-speed data lines: IEC 61000-4-2 (ESD) ±30kV (contact) ±30kV (air), IEC 61000-4-4 (EFT) 40A (5/50 ns)
- Peak power dissipation: 48W (8/20μs)
- Working voltage: 5V
- Protects one Vcc or data line
- Low clamping voltage
- Low leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HDESD5V0U1BB-7 | HXY MOSFET | SOD-523 | 4,380 | $0.0423 $0.0445 | ||
| HESDBV5V0D5-TP | HXY MOSFET | SOD-523 | 900 | $0.0167 $0.0175 | ||
| HPJSD05CTS | HXY MOSFET | SOD-523 | 420 | $0.0211 $0.0222 | ||
| HPESD5V0U1BB-Q | HXY MOSFET | SOD-523 | 300 | $0.0186 $0.0211 | ||
| HDF2B6.8E,L3F | HXY MOSFET | SOD-523 | 180 | $0.0353 $0.0401 | ||
| HD5V0L1B2T-7 | HXY MOSFET | SOD-523 | 160 | $0.0325 $0.0342 | ||
| HCESD523LC5VB | HXY MOSFET | SOD-523 | 120 | $0.0236 $0.0268 | ||
| HESDNC5VB1CL-A | HXY MOSFET | SOD-523 | 50 | $ 0.0116 | ||
| HCPDH5V0P-HF | HXY MOSFET | SOD-523 | 20 | $0.0267 $0.0303 | ||
| LESD5Z5.0CT1G-HXY | HXY MOSFET | SOD-523 | 179,300 | $ 0.013 | ||
| HPESD5V0V1BB | HXY MOSFET | SOD-523 | 500 | $0.0162 $0.0174 | ||
| HLESD5Z5.0C-H-HXY | HXY MOSFET | SOD-523 | 2,900 | $0.0187 $0.0196 | ||
| HBV-D505ZC | HXY MOSFET | SOD-523 | 460 | $0.0199 $0.0221 | ||
| HESD5V0L1B02VH6327XTSA1 | HXY MOSFET | SOD-523 | 300 | $0.0544 $0.0572 | ||
| HSTS521050B250 | HXY MOSFET | SOD-523 | 0 | $0.0776 $0.0816 | ||
| HD5V0L1B2TQ-7 | HXY MOSFET | SOD-523 | 0 | $0.0730 $0.0768 | ||
| ESD5B5.0S | HXY MOSFET | SOD-523 | 0 | $0.0156 $0.0164 | ||
| HCESDBLC5V0D5 | HXY MOSFET | SOD-523 | 0 | $0.0198 $0.0219 | ||
| HAZ2025-01H | HXY MOSFET | SOD-523 | 0 | $0.0380 $0.04 | ||
| HSTS521050B750 | HXY MOSFET | SOD-523 | 0 | $0.0612 $0.0644 |



