IC Plus IP1819I
| Manufacturer | IC PlusAsian Brands |
| MPN | IP1819I |
| LCSC Part # | C19626920 |
| Packaging | TQFP-176(20x20) |
| Customer # | |
| Key Attributes | TQFP-176(20x20) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | TQFP-176(20x20) | |
| Features | Support optical fiber;Low-power mode;Programmable LED indication;IEEE1588 timestamp;Cable diagnostics |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-176(20x20) | |
| Features | Support optical fiber;Low-power mode;Programmable LED indication;IEEE1588 timestamp;Cable diagnostics |
Introduction
IP1819I is a non-blocking, store-and-forward architecture switch controller, which builds 16-port 10/100Mbps Fast Ethernet MAC and PHY, 3-port Gigabit Ethernet MAC including 2-port RGMII, and one-port RGMII/MII for external CPU in a single chip. IP1819I embeds a 4Mb SRAM for the use of packet buffer. It also provides various 2-wire interfaces, such as CPU interface, SMI, and EEPROM interface, which allow the user to access the internal register, external PHY’s registers and EEPROM data. The serial LED can show the status of each port (such as Link, Speed, Activity and so on) by using 74HC164 or IP403 external device through 2-wire (LED_CLK, LED_DAT) signals driving from IP1819I. For avoiding loop occur, IP1819I supports STP, RSTP and MSTP. Even a hardware loop detection mechanism is supported. There are 16K entries in Lookup table. Hashing method can be selected either direct or CRC hashing for MAC address learni
Features
- 16-Port 10/100Mb + 3-Port 10/100/1000Mb Ethernet Switch - Built-in 16 10/100Mb PHYs - RGMII interface for 2 10/100/1000Mb PHYs - 1 GMII/RGMII/MII interface for external CPU (optional) - Support IEEE802.3az - Support 10/100Mb full/half duplex - Support 1000Mb full duplex - 100Mb TP and Fiber dual mode, selected by Signal Detection (SD) level
- Store & Forward, Share Memory Non-blocking Architecture - Built-in 4Mb SRAM for packet buffer - Support 16K Jumbo packet - Max. length 1664B without supporting jumbo packet
- Wire-Speed Operation On Every Port
- Head Of Line Blocking Prevention
- Flow Control - 802.3x compliant flow control in full duplex - Collision/Carrier_ sense based backpressure in half duplex
- Internal 16K MAC Address Entities - CRC/Direct hashing algorithm - Aging timer programmable (55s~500hrs) - Wire speed address learning and resolution - CPU accessible for security and static MAC - Learning enable/disable
- IGMP/MLD Snooping - IGMP Version 1, 2, 3 / MLD Version 1, 2 - MLD snooping. ( 4 sets IP address per MLD list ) - Snooping by Switch ASIC or CPU
- Four Trunk Group - Three trunk groups, trunk A~C up to 4 ports - Trunk D has only 2 ports - Load balance based on (Port ID, DA, SA, DA/SA, IP, TCP/UTP) - Link fault recovery
- Per Port 41 MIB Counters/port - RMON/ Ethernet/ MIB II
- Hardware Auto loop detection
- VLAN - 19 Port based - 4K Tag based - Support Tag remove/add/modify - IVL/SVL learning mode - Support Protocol VLAN - Support Q-in-Q (double tag) - 64 configurable VID for Q-in-Q tag stacking
- Class Of Service (CoS) Support FIFS/SP/WRR/SP + WRR/WFQ/ TWRR in Output Queue Schedule Modes - Port based priority - 802.1Q priority tag based - IP TOS based (IPv4/IPv6) - TCP/UDP port number based - Source MAC address based - ACL based - Privilege priority - 8 levels per port
- Priority queuing decision - DSCP/ TAG priority remarking - 802.1Qad PCP, DEN insert / modify - 802.1Q PCP, CFI insert/ modify - RX &TX Priority re-mapping LLQ + latency
- Broadcast/multicast/DLF/ARP/ICMP Storm Control - 256 levels resolution for all storm control - Storm control can be enabled for per port - With option to drop all ARP to CPU - Unit time can be selected for all storm control
- Sniffer Function - Ingress、egress、ingress/egress methods - Two Sniffer destination port group configurations - Add/ Remove Tag option for packet routing to mirroring ports - ACL and special tag for sniffer application
- Port Security - MAC based - TCP/UDP port based - SIP based - 802.1x Port based
- Bandwidth Control - From 64K bps to wire speed (resolution 64k) - Support Flow control on/off - Queue based bandwidth control (resolution 64k/1M/2M/4M)
- SMI Interface Auto-Polling - Speed, Duplex, Flow control, Link - CPU accessible and interrupt - CPU R/W PHY register - Support MMD access
- Out Queue - Frame buffer/ queue/ port based aging - Bandwidth assured/ limited - Latency assured - WRED(Weight Random Early Drop) - Support LLQ (Low latency queue) - Dorm mode (WAN/LAN dual schedule mode)
- Spanning Tree Protocol Port State - Support Discard/Block/Learning/Forwarding four states - Forwarding STP frame to CPU port - Support RSTP/MSTP
- Access Control List - 128 ACL Entities - Ingress port - VLAN - Destination/Source MAC address - Destination/Source IP (specific or range) - TCP/UDP Destination/Source port number (specific or range) - IP protocol, DSCP, TCP flag - Action : forward, to CPU, drop, priority, Q-in-Q tag, remarking, redirect, bandwidth limited
- Configuration - Pin initial setting - 2-wire serial interface for accessing EEPROM - Advanced EEPROM program mode - 2/4-wire serial interface for low cost smart system application
- Programmable serial LED Display Function - 8 modes/ flashing speed selectable - Power on cable diagnosis indication - Loop indication
- Auto Test Function For Mass-production - Auto generate test frames - Show the result on LED output
- Interrupt Pin For PHY Mode/Link/SMI R/W - Complete notification
- Special TAG
- OAM (IEEE 802.3 ah) - Auto discovery - Fault indication - Remote LoopBack test IEEE1588 stamp - 16 time stamps for Ingress/Egress per port - Support Event trigger stamp - Support Pulse Per Second (PPS) output - Support PTP trigger out
- 1C+ Remote Management Protocol (IRMP)
- Build-in SRAM Self Test (BIST)
- sFlow
- EoC cable failure auto detection and isolation hardware
- L3/L2 Protocol packets forwarding to CPU or broadcast or drop - LACP,LLDP,IGMP,MLD,ICMP,BPDU,802.1x, GARP
- IPv6 function - TCP/UDP port number and FLAG - Finding out next header is based on ICMPv6, authentication, encapsulation, fragment or user-defined header
- Only need one 25MHz Crystal
- Adjustable IO voltage - (2.5V~3.3V of RGMII/MII for port 19, 2.0V~3.3V of RGMII for port 17~ port 18)
- Built-in 2.0V regulator
- 176 TQFP , 177 E-Pad Ground
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.7775 | $ 22.78 |
| 200+ | $ 9.0895 | $ 1817.90 |
| 600+ | $ 8.7845 | $ 5270.70 |
| 1,200+ | $ 8.6343 | $ 10361.16 |
Standard Packaging600/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | TQFP-176(20x20) | |
| Features | Support optical fiber;Low-power mode;Programmable LED indication;IEEE1588 timestamp;Cable diagnostics |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-176(20x20) | |
| Features | Support optical fiber;Low-power mode;Programmable LED indication;IEEE1588 timestamp;Cable diagnostics |
Introduction
IP1819I is a non-blocking, store-and-forward architecture switch controller, which builds 16-port 10/100Mbps Fast Ethernet MAC and PHY, 3-port Gigabit Ethernet MAC including 2-port RGMII, and one-port RGMII/MII for external CPU in a single chip. IP1819I embeds a 4Mb SRAM for the use of packet buffer. It also provides various 2-wire interfaces, such as CPU interface, SMI, and EEPROM interface, which allow the user to access the internal register, external PHY’s registers and EEPROM data. The serial LED can show the status of each port (such as Link, Speed, Activity and so on) by using 74HC164 or IP403 external device through 2-wire (LED_CLK, LED_DAT) signals driving from IP1819I. For avoiding loop occur, IP1819I supports STP, RSTP and MSTP. Even a hardware loop detection mechanism is supported. There are 16K entries in Lookup table. Hashing method can be selected either direct or CRC hashing for MAC address learni
Features
- 16-Port 10/100Mb + 3-Port 10/100/1000Mb Ethernet Switch - Built-in 16 10/100Mb PHYs - RGMII interface for 2 10/100/1000Mb PHYs - 1 GMII/RGMII/MII interface for external CPU (optional) - Support IEEE802.3az - Support 10/100Mb full/half duplex - Support 1000Mb full duplex - 100Mb TP and Fiber dual mode, selected by Signal Detection (SD) level
- Store & Forward, Share Memory Non-blocking Architecture - Built-in 4Mb SRAM for packet buffer - Support 16K Jumbo packet - Max. length 1664B without supporting jumbo packet
- Wire-Speed Operation On Every Port
- Head Of Line Blocking Prevention
- Flow Control - 802.3x compliant flow control in full duplex - Collision/Carrier_ sense based backpressure in half duplex
- Internal 16K MAC Address Entities - CRC/Direct hashing algorithm - Aging timer programmable (55s~500hrs) - Wire speed address learning and resolution - CPU accessible for security and static MAC - Learning enable/disable
- IGMP/MLD Snooping - IGMP Version 1, 2, 3 / MLD Version 1, 2 - MLD snooping. ( 4 sets IP address per MLD list ) - Snooping by Switch ASIC or CPU
- Four Trunk Group - Three trunk groups, trunk A~C up to 4 ports - Trunk D has only 2 ports - Load balance based on (Port ID, DA, SA, DA/SA, IP, TCP/UTP) - Link fault recovery
- Per Port 41 MIB Counters/port - RMON/ Ethernet/ MIB II
- Hardware Auto loop detection
- VLAN - 19 Port based - 4K Tag based - Support Tag remove/add/modify - IVL/SVL learning mode - Support Protocol VLAN - Support Q-in-Q (double tag) - 64 configurable VID for Q-in-Q tag stacking
- Class Of Service (CoS) Support FIFS/SP/WRR/SP + WRR/WFQ/ TWRR in Output Queue Schedule Modes - Port based priority - 802.1Q priority tag based - IP TOS based (IPv4/IPv6) - TCP/UDP port number based - Source MAC address based - ACL based - Privilege priority - 8 levels per port
- Priority queuing decision - DSCP/ TAG priority remarking - 802.1Qad PCP, DEN insert / modify - 802.1Q PCP, CFI insert/ modify - RX &TX Priority re-mapping LLQ + latency
- Broadcast/multicast/DLF/ARP/ICMP Storm Control - 256 levels resolution for all storm control - Storm control can be enabled for per port - With option to drop all ARP to CPU - Unit time can be selected for all storm control
- Sniffer Function - Ingress、egress、ingress/egress methods - Two Sniffer destination port group configurations - Add/ Remove Tag option for packet routing to mirroring ports - ACL and special tag for sniffer application
- Port Security - MAC based - TCP/UDP port based - SIP based - 802.1x Port based
- Bandwidth Control - From 64K bps to wire speed (resolution 64k) - Support Flow control on/off - Queue based bandwidth control (resolution 64k/1M/2M/4M)
- SMI Interface Auto-Polling - Speed, Duplex, Flow control, Link - CPU accessible and interrupt - CPU R/W PHY register - Support MMD access
- Out Queue - Frame buffer/ queue/ port based aging - Bandwidth assured/ limited - Latency assured - WRED(Weight Random Early Drop) - Support LLQ (Low latency queue) - Dorm mode (WAN/LAN dual schedule mode)
- Spanning Tree Protocol Port State - Support Discard/Block/Learning/Forwarding four states - Forwarding STP frame to CPU port - Support RSTP/MSTP
- Access Control List - 128 ACL Entities - Ingress port - VLAN - Destination/Source MAC address - Destination/Source IP (specific or range) - TCP/UDP Destination/Source port number (specific or range) - IP protocol, DSCP, TCP flag - Action : forward, to CPU, drop, priority, Q-in-Q tag, remarking, redirect, bandwidth limited
- Configuration - Pin initial setting - 2-wire serial interface for accessing EEPROM - Advanced EEPROM program mode - 2/4-wire serial interface for low cost smart system application
- Programmable serial LED Display Function - 8 modes/ flashing speed selectable - Power on cable diagnosis indication - Loop indication
- Auto Test Function For Mass-production - Auto generate test frames - Show the result on LED output
- Interrupt Pin For PHY Mode/Link/SMI R/W - Complete notification
- Special TAG
- OAM (IEEE 802.3 ah) - Auto discovery - Fault indication - Remote LoopBack test IEEE1588 stamp - 16 time stamps for Ingress/Egress per port - Support Event trigger stamp - Support Pulse Per Second (PPS) output - Support PTP trigger out
- 1C+ Remote Management Protocol (IRMP)
- Build-in SRAM Self Test (BIST)
- sFlow
- EoC cable failure auto detection and isolation hardware
- L3/L2 Protocol packets forwarding to CPU or broadcast or drop - LACP,LLDP,IGMP,MLD,ICMP,BPDU,802.1x, GARP
- IPv6 function - TCP/UDP port number and FLAG - Finding out next header is based on ICMPv6, authentication, encapsulation, fragment or user-defined header
- Only need one 25MHz Crystal
- Adjustable IO voltage - (2.5V~3.3V of RGMII/MII for port 19, 2.0V~3.3V of RGMII for port 17~ port 18)
- Built-in 2.0V regulator
- 176 TQFP , 177 E-Pad Ground
C19626920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

