VBsemi Elec AM90P06-08P-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AM90P06-08P-VB |
| LCSC Part # | C19626796 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 90A TO-220AB |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 760pF | |
| RDS(on) | 7.4mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 9.2nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 760pF | |
| RDS(on) | 7.4mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 9.2nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- RoHS compliant with Directive 2002/95/EC
Applications
AI Translation
- DC-DC primary switch
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3686$ 1.1634 | $ 1.16 |
| 10+ | $ 1.1416$ 0.9704 | $ 9.70 |
| 50+ | $ 1.0178$ 0.8652 | $ 43.26 |
| 100+ | $ 0.8765$ 0.7451 | $ 74.51 |
| 500+ | $ 0.8129$ 0.6910 | $ 345.50 |
| 1,000+ | $ 0.786$ 0.6681 | $ 668.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 760pF | |
| RDS(on) | 7.4mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 9.2nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 90A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| Reverse Transfer Capacitance (Crss@Vds) | 760pF | |
| RDS(on) | 7.4mΩ@10V;9.4mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 9.2nF | |
| Gate Charge(Qg) | 160nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- RoHS compliant with Directive 2002/95/EC
Applications
AI Translation
- DC-DC primary switch
C19626796 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SUP75P05-08-E3-VB | VBsemi Elec | TO-220AB | 37 | $1.2680 $1.3347 | ||
| STP80PF55-VB | VBsemi Elec | TO-220AB | 6 | $1.6402 $1.7265 | ||
| VBM2609 | VBsemi Elec | TO-220AB | 8 | $1.5118 $1.7785 | ||
| VBM2603 | VBsemi Elec | TO220 | 2 | $2.7303 $3.2121 | ||
| SQP90P06-07L_GE3-VB | VBsemi Elec | TO220 | 10 | $2.7744 $2.9204 | ||
| SUP90P06-09L-E3-VB | VBsemi Elec | TO-220AB | 0 | $1.1867 $1.2491 | ||
| VBM2101N | VBsemi Elec | TO-220AB | 0 | $ 4.1631 |



