Tokmas CSD18534Q5A(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | CSD18534Q5A(TOKMAS) |
| LCSC Part # | C19626241 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 55A DFN-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 139pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.8pF | |
| RDS(on) | 10mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.122nF | |
| Gate Charge(Qg) | 18.4nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 139pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.8pF | |
| RDS(on) | 10mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.122nF | |
| Gate Charge(Qg) | 18.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-Channel MOSFET uses advanced SGT technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS=60V, ID=55A, RDS(ON)<10mΩ@VGS=10V
- Low gate charge
- Green device available
- Advanced high cell denity trench technology for ultra low RDS(ON)
- Excellent package for good heat dissipation
In-Stock: 215
215 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2615$ 0.2354 | $ 1.18 |
| 50+ | $ 0.2066$ 0.1860 | $ 9.30 |
| 150+ | $ 0.183$ 0.1647 | $ 24.71 |
| 490+ | $ 0.1432$ 0.1289 | $ 63.16 |
| 2,450+ | $ 0.1301$ 0.1171 | $ 286.90 |
| 4,900+ | $ 0.1223$ 0.1101 | $ 539.49 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 139pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.8pF | |
| RDS(on) | 10mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.122nF | |
| Gate Charge(Qg) | 18.4nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 139pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 3.8pF | |
| RDS(on) | 10mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.122nF | |
| Gate Charge(Qg) | 18.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N-Channel MOSFET uses advanced SGT technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS=60V, ID=55A, RDS(ON)<10mΩ@VGS=10V
- Low gate charge
- Green device available
- Advanced high cell denity trench technology for ultra low RDS(ON)
- Excellent package for good heat dissipation
C19626241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



