VISHAY T95S154K035CZAL
| Manufacturer | |
| MPN | T95S154K035CZAL |
| LCSC Part # | C1962518 |
| Packaging | 1507 |
| Customer # | |
| Key Attributes | 150nF ±10% 35V Tantalum Capacitors 1507 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 150nF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 18Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 150nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 18Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2751 | $ 2.28 |
| 200+ | $ 0.8814 | $ 176.28 |
| 500+ | $ 0.8505 | $ 425.25 |
| 1,000+ | $ 0.8351 | $ 835.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 150nF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 18Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1507 | |
| Capacitance | 150nF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 18Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95S154K035CZSL | VISHAY | 1507 | 0 | $ 1.5157 | ||
| T95S154K035HZAL | VISHAY | 1507 | 0 | $ 2.3183 | ||
| T95S154K035CSSL | VISHAY | 1507 | 0 | $ 2.2134 | ||
| T95S154K035HZSL | VISHAY | 1507 | 0 | $ 1.5744 | ||
| T95S154K035LZSL | VISHAY | 1507 | 0 | $ 2.8802 | ||
| T95S154K035HSAL | VISHAY | 1507 | 0 | $ 2.9851 | ||
| T95S154K035ESSL | VISHAY | 1507 | 0 | $ 3.1657 | ||
| T95S154K035LZAL | VISHAY | 1507 | 0 | $ 2.9249 | ||
| T95S154K035EZAL | VISHAY | 1507 | 0 | $ 2.8694 | ||
| T95S154K035LSAL | VISHAY | 1507 | 0 | $ 3.2738 | ||
| T95S154K035LSSL | VISHAY | 1507 | 0 | $ 3.4534 | ||
| T95S154K035CSBL | VISHAY | 1507 | 0 | $ 5.8142 | ||
| T95S154K035ESAL | VISHAY | 1507 | 0 | $ 3.4337 | ||
| T95S154K035EZSL | VISHAY | 1507 | 0 | $ 3.0216 | ||
| T95S154K035HSSL | VISHAY | 1507 | 0 | $ 2.4579 | ||
| T95S154K035CSAL | VISHAY | 1507 | 0 | $ 3.1322 |

