PANASONIC EET-HC2G331DA
| Manufacturer | |
| MPN | EET-HC2G331DA |
| LCSC Part # | C19622709 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±20% 400V 330uF 553mΩ@120Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 2.02A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 553mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.02A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 553mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0912 | $ 8.09 |
| 200+ | $ 3.2286 | $ 645.72 |
| 500+ | $ 3.1209 | $ 1560.45 |
| 1,000+ | $ 3.0678 | $ 3067.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 2.02A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 553mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.02A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 553mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMQ401VSN331MR35S | NCC | Through Hole,D30xL37mm | 169 | $ 3.306 | ||
| 381LQ331M400K032 | Cornell Dubilier Electronics | Through Hole,D30xL37mm | 0 | $ 8.1065 | ||
| MAL209436331E3 | VISHAY | Through Hole,D30xL37mm | 0 | $ 7.1249 | ||
| EET-HC2S331DA | PANASONIC | - | 0 | $ 9.5992 | ||
| EET-HC2S331KA | PANASONIC | Through Hole,D30xL37mm | 0 | $ 12.6379 | ||
| MAL209334331E3 | VISHAY | Through Hole,D30xL37mm | 0 | $ 16.5616 | ||
| EET-HC2G331KF | PANASONIC | - | 0 | $ 9.0288 | ||
| 380LQ331M400K032 | Cornell Dubilier Electronics | Through Hole,D30xL37mm | 0 | $ 2.5706 | ||
| B43630B5337M000 | TDK | Through Hole,D30xL37mm | 0 | $ 4.953 | ||
| MAL225966331E3 | VISHAY | Through Hole,D30xL37mm | 0 | $ 5.7814 |

