Cornell Dubilier Electronics MCM01-009F6R8D-F
| Manufacturer | |
| MPN | MCM01-009F6R8D-F |
| LCSC Part # | C19622389 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1kV 6.8pF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | - | |
| Operating Temperature | -55℃~+200℃ | |
| Voltage Rating | 1kV | |
| Capacitance | 6.8pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+200℃ | |
| Voltage Rating | 1kV | |
| Capacitance | 6.8pF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.906 | $ 11.91 |
| 200+ | $ 4.7506 | $ 950.12 |
| 400+ | $ 4.5924 | $ 1836.96 |
| 1,000+ | $ 4.5133 | $ 4513.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | - | |
| Operating Temperature | -55℃~+200℃ | |
| Voltage Rating | 1kV | |
| Capacitance | 6.8pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+200℃ | |
| Voltage Rating | 1kV | |
| Capacitance | 6.8pF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

