Knowles 1808YA250271KJRU2X
| Manufacturer | |
| MPN | 1808YA250271KJRU2X |
| LCSC Part # | C19621985 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 270pF X7R ±10% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8365 | $ 0.84 |
| 200+ | $ 0.335 | $ 67.00 |
| 500+ | $ 0.3239 | $ 161.95 |
| 1,000+ | $ 0.3175 | $ 317.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808YA250271KJRUYX | Knowles | 1808 | 0 | $ 0.8603 | ||
| 1808JA250271KSRUYS | Knowles | 1808 | 0 | $ 0.8876 | ||
| 1808YA250271KSTUYS | Knowles | 1808 | 0 | $ 1.1743 | ||
| 1808YA250271KJRUYS | Knowles | 1808 | 0 | $ 0.9111 | ||
| 1808JA250271KSTUYX | Knowles | 1808 | 0 | $ 0.965 | ||
| 1808YA250271KJTUYS | Knowles | 1808 | 0 | $ 0.1996 | ||
| 1808JA250271KSRUYX | Knowles | 1808 | 0 | $ 0.8679 | ||
| 1808JA250271KJTUYS | Knowles | 1808 | 0 | $ 0.1676 | ||
| 1808YA250271KSTUYX | Knowles | 1808 | 0 | $ 0.236 | ||
| 1808JA250271KJTUYX | Knowles | 1808 | 0 | $ 0.1691 | ||
| 1808YA250271KSRUYX | Knowles | 1808 | 0 | $ 1.0272 | ||
| 1808J2500271KXT | Knowles | 1808 | 0 | $ 0.1943 | ||
| 1808Y2500271KXT | Knowles | 1808 | 0 | $ 0.194 | ||
| 1808Y5000271KXT | Knowles | 1808 | 0 | $ 0.194 | ||
| 1808J5000271KXT | Knowles | 1808 | 0 | $ 0.1943 | ||
| 1808J6300271KXT | Knowles | 1808 | 0 | $ 0.1943 | ||
| 1808Y6300271KXT | Knowles | 1808 | 0 | $ 0.194 | ||
| 1808J1K00271KXT | Knowles | 1808 | 0 | $ 0.1943 | ||
| 1808Y1K00271KXT | Knowles | 1808 | 0 | $ 0.194 | ||
| 1808B271K102CT | Walsin | 1808 | 0 | $ 0.1605 |

