Artesyn AEH60F48N
| Manufacturer | |
| MPN | AEH60F48N |
| LCSC Part # | C19619337 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 36V~75V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 60A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 91% | |
| Output Power | 200W | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 60A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 91% | |
| Output Power | 200W | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 264.1606 | $ 264.16 |
| 160+ | $ 105.4015 | $ 16864.24 |
| 480+ | $ 101.8801 | $ 48902.45 |
| 960+ | $ 100.1399 | $ 96134.30 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 60A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 91% | |
| Output Power | 200W | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 60A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 91% | |
| Output Power | 200W | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

