VISHAY TR3C685M035C0475
| Manufacturer | |
| MPN | TR3C685M035C0475 |
| LCSC Part # | C1961812 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 6.8uF ±20% 35V Tantalum Capacitors 2312 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 475mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 475mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5758 | $ 0.58 |
| 200+ | $ 0.2239 | $ 44.78 |
| 500+ | $ 0.2161 | $ 108.05 |
| 1,000+ | $ 0.2115 | $ 211.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 475mΩ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 475mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 593D685X0035C2TE3 | VISHAY | 2312 | 0 | $ 0.4832 | ||
| TR3C685K035C0475 | VISHAY | 2312 | 0 | $ 0.4318 | ||
| 593D685X9035C2TE3 | VISHAY | 2312 | 0 | $ 0.5168 | ||
| T491C685M035AT | KEMET | 2312 | 0 | $ 0.2821 | ||
| T494C685M035AT | KEMET | 2312 | 0 | $ 0.5217 | ||
| T491C685M035AT4280 | KEMET | 2312 | 0 | $ 0.3253 | ||
| T491C685M035AT7280 | KEMET | 2312 | 0 | $ 0.3313 | ||
| T491C685M035AH | KEMET | 2312 | 0 | $ 0.5429 | ||
| T491C685M035AT4380 | KEMET | 2312 | 0 | $ 0.3275 | ||
| 293D685X0035C2TE3 | VISHAY | 2312 | 0 | $ 0.2373 |

