MAXIM DS1701K
| Manufacturer | |
| MPN | DS1701K |
| LCSC Part # | C19617307 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | Threshold detection / event detection |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Threshold detection / event detection |
Introduction
The single-wire board allows users to test the functionality of Dallas Semiconductor thermal devices with a 1-Wire interface. The circuit allows users to read temperature and read/write the corresponding registers of socketed devices. The DS1701K program is a 32-bit application designed to run under Windows 95, Windows 98, or Windows NT. The installation package can be loaded directly onto the user's PC; run the "Setup" file to execute the DS1701K program files. Connect the 1-Wire cable to the serial port, power the board with a regulated +3V to +5V supply, and run DS1701K.exe to view the corresponding interface. Once the software loads successfully, the temperature sensor screen will appear, from which all device functions can be accessed.
Features
- Full-featured evaluation kit for DS1701K with temperature sensor data reading capability
- Compatible with Windows 95, Windows 98, and Windows NT operating systems
- Full read/write access to all registers in DS1701K devices, with temperature reading support for DS1820, DS18B20, DS18S20, DS1821, and DS1822 devices
- Measures full temperature range from -55℃ to +125℃ (Fahrenheit equivalent: -67°F to +257°F)
- Displays temperature readings in both Celsius and Fahrenheit
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 169.8434 | $ 169.84 |
| 200+ | $ 67.7685 | $ 13553.70 |
| 500+ | $ 65.5051 | $ 32752.55 |
| 1,000+ | $ 64.3855 | $ 64385.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | Threshold detection / event detection |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Threshold detection / event detection |
Introduction
The single-wire board allows users to test the functionality of Dallas Semiconductor thermal devices with a 1-Wire interface. The circuit allows users to read temperature and read/write the corresponding registers of socketed devices. The DS1701K program is a 32-bit application designed to run under Windows 95, Windows 98, or Windows NT. The installation package can be loaded directly onto the user's PC; run the "Setup" file to execute the DS1701K program files. Connect the 1-Wire cable to the serial port, power the board with a regulated +3V to +5V supply, and run DS1701K.exe to view the corresponding interface. Once the software loads successfully, the temperature sensor screen will appear, from which all device functions can be accessed.
Features
- Full-featured evaluation kit for DS1701K with temperature sensor data reading capability
- Compatible with Windows 95, Windows 98, and Windows NT operating systems
- Full read/write access to all registers in DS1701K devices, with temperature reading support for DS1820, DS18B20, DS18S20, DS1821, and DS1822 devices
- Measures full temperature range from -55℃ to +125℃ (Fahrenheit equivalent: -67°F to +257°F)
- Displays temperature readings in both Celsius and Fahrenheit
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

