Flex Power Modules BMR4904318/033
| Manufacturer | |
| MPN | BMR4904318/033 |
| LCSC Part # | C19616909 |
| Packaging | QUARTERBRICK |
| Customer # | |
| Key Attributes | QUARTERBRICK AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Flex Power Modules | |
| Packaging | QUARTERBRICK | |
| Height | 14.5mm | |
| Switching Frequency | 180kHz | |
| Ripple Noise | 46mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Programmable soft start;Programmable output voltage;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery;External clock synchronization | |
| Output Current(Max) | 139A | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 97.7% | |
| Type | - | |
| Voltage - Supply | 40V~60V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -30℃~+95℃ | |
| Length | 58.4mm | |
| Output Voltage Accuracy | - | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Flex Power Modules | |
| Packaging | QUARTERBRICK | |
| Height | 14.5mm | |
| Switching Frequency | 180kHz | |
| Ripple Noise | 46mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Programmable soft start;Programmable output voltage;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery;External clock synchronization | |
| Output Current(Max) | 139A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 97.7% | |
| Type | - | |
| Voltage - Supply | 40V~60V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -30℃~+95℃ | |
| Length | 58.4mm | |
| Output Voltage Accuracy | - | |
| Width | 36.8mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry standard low profile Quarter - brick 58.4×36.8×14.5 mm (2.30×1.45×0.57 in)
- Output power up to 1300W
- High efficiency, typ. 97.7% at 51 Vin, half load
- Input to output non - isolated
- Baseplate to enhance thermal performance
- Active current sharing supported
- UL 62368 certificated
- Pin in paste soldering supported
- MTBF over 6 Million hours
- Input voltage range: 40 - 60 V
- Output voltage: 12 V
- Max output current: 139 A
- Max output power: 1300 W
- Monotonic start - up
- Output over voltage protection
- Over temperature protection
- Output short - circuit protection
- Remote control
- Highly automated manufacturing ensures quality
- ISO 9001/14001 certified supplier
- Meets requirements in high - temperature lead - free soldering processes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 205.4713 | $ 205.47 |
| 200+ | $ 192.9788 | $ 38595.76 |
| 500+ | $ 186.5308 | $ 93265.40 |
| 1,000+ | $ 183.3436 | $ 183343.60 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Flex Power Modules | |
| Packaging | QUARTERBRICK | |
| Height | 14.5mm | |
| Switching Frequency | 180kHz | |
| Ripple Noise | 46mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Programmable soft start;Programmable output voltage;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery;External clock synchronization | |
| Output Current(Max) | 139A | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 97.7% | |
| Type | - | |
| Voltage - Supply | 40V~60V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -30℃~+95℃ | |
| Length | 58.4mm | |
| Output Voltage Accuracy | - | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Flex Power Modules | |
| Packaging | QUARTERBRICK | |
| Height | 14.5mm | |
| Switching Frequency | 180kHz | |
| Ripple Noise | 46mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Programmable soft start;Programmable output voltage;Dynamic voltage scaling;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery;External clock synchronization | |
| Output Current(Max) | 139A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 97.7% | |
| Type | - | |
| Voltage - Supply | 40V~60V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Operating Temperature Range | -30℃~+95℃ | |
| Length | 58.4mm | |
| Output Voltage Accuracy | - | |
| Width | 36.8mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Industry standard low profile Quarter - brick 58.4×36.8×14.5 mm (2.30×1.45×0.57 in)
- Output power up to 1300W
- High efficiency, typ. 97.7% at 51 Vin, half load
- Input to output non - isolated
- Baseplate to enhance thermal performance
- Active current sharing supported
- UL 62368 certificated
- Pin in paste soldering supported
- MTBF over 6 Million hours
- Input voltage range: 40 - 60 V
- Output voltage: 12 V
- Max output current: 139 A
- Max output power: 1300 W
- Monotonic start - up
- Output over voltage protection
- Over temperature protection
- Output short - circuit protection
- Remote control
- Highly automated manufacturing ensures quality
- ISO 9001/14001 certified supplier
- Meets requirements in high - temperature lead - free soldering processes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

