Knowles 1812YA250330JKRUYS
| Manufacturer | |
| MPN | 1812YA250330JKRUYS |
| LCSC Part # | C19614289 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 33pF ±5% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8298 | $ 1.83 |
| 200+ | $ 0.7298 | $ 145.96 |
| 500+ | $ 0.7055 | $ 352.75 |
| 1,000+ | $ 0.6934 | $ 693.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812YA250330JGRUYS | Knowles | 1812 | 0 | $ 1.4732 | ||
| 1812JA250330JKRUYX | Knowles | 1812 | 0 | $ 1.7778 | ||
| 1812YA250330JKTUYX | Knowles | 1812 | 0 | $ 0.3407 | ||
| 1812YA250330JGTUYS | Knowles | 1812 | 0 | $ 0.2691 | ||
| 1812JA250330JKTUYS | Knowles | 1812 | 0 | $ 1.7569 | ||
| 1812JA250330JGTUYS | Knowles | 1812 | 0 | $ 0.2642 | ||
| 1812YA250330JKRUYX | Knowles | 1812 | 0 | $ 1.9238 | ||
| 1812YA250330JGTUYX | Knowles | 1812 | 0 | $ 0.2918 | ||
| 1812YA250330GGRUYX | Knowles | 1812 | 0 | $ 2.7901 | ||
| 1812JA250330GKRUYS | Knowles | 1812 | 0 | $ 2.5777 | ||
| 1812JA250330GGRUYS | Knowles | 1812 | 0 | $ 1.9967 | ||
| 1812JA250330GGRUYX | Knowles | 1812 | 0 | $ 2.3699 | ||
| 1812YA250330GGRUYS | Knowles | 1812 | 0 | $ 2.4033 | ||
| 1812YA250330GGTUYS | Knowles | 1812 | 0 | $ 0.4255 | ||
| 1812JA250330KKRUYS | Knowles | 1812 | 0 | $ 1.493 | ||
| 1812YA250330KGTUYX | Knowles | 1812 | 0 | $ 0.2948 | ||
| 1812YA250330KKTUYX | Knowles | 1812 | 0 | $ 0.3214 | ||
| 1812JA250330KKRUYX | Knowles | 1812 | 0 | $ 1.6022 | ||
| 1812YA250330KKRUYX | Knowles | 1812 | 0 | $ 1.8146 | ||
| 1812JA250330KKTUYX | Knowles | 1812 | 0 | $ 0.2929 |

