CTS RT1452B6TR13
| Manufacturer | |
| MPN | RT1452B6TR13 |
| LCSC Part # | C19613869 |
| Packaging | BGA-36(3.8x15.2) |
| Customer # | |
| Key Attributes | RES ARRAY 32 RES 25Ω BGA-36(3.8x15.2) |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | BGA-36(3.8x15.2) | |
| Number of Resistors | 32 | |
| Number of Pins | 36 | |
| Tolerance | ±1% | |
| Resistance | 25Ω | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | BGA-36(3.8x15.2) | |
| Number of Resistors | 32 | |
| Number of Pins | 36 |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Resistance | 25Ω | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5472 | $ 3.55 |
| 200+ | $ 1.4156 | $ 283.12 |
| 500+ | $ 1.3685 | $ 684.25 |
| 1,000+ | $ 1.3458 | $ 1345.80 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | BGA-36(3.8x15.2) | |
| Number of Resistors | 32 | |
| Number of Pins | 36 | |
| Tolerance | ±1% | |
| Resistance | 25Ω | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | BGA-36(3.8x15.2) | |
| Number of Resistors | 32 | |
| Number of Pins | 36 |
| Type | Description | |
|---|---|---|
| Tolerance | ±1% | |
| Resistance | 25Ω | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1452B6TR7 | CTS | BGA-36(3.8x15.2) | 0 | $ 3.7841 |

