LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Artesyn APA06Y04 product image
Images for reference only

Artesyn APA06Y04

Manufacturer
MPN
APA06Y04
LCSC Part #
C19613752
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
Datasheetpdf iconArtesyn APA06Y04
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.9263$ 55.93
200+$ 22.3147$ 4462.94
500+$ 21.5698$ 10784.90
1,000+$ 21.2011$ 21201.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerArtesyn
Packaging-
Height-
Switching Frequency430kHz
Ripple Noise50mVp-p
FunctionStep-down type
Quiescent Supply Current-
Features-
Output Current(Max)6A
Capacitive Load(Max)1000uF
Type-
Conversion Efficiency83%
Voltage - Supply3V~5.5V
Number of Outputs1
Output Voltage1.8V
Operating Temperature Range-25℃~+55℃
Length-
Output Voltage Accuracy±1%
Width-