VISHAY 299D336X0010DB6
| Manufacturer | |
| MPN | 299D336X0010DB6 |
| LCSC Part # | C1961343 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 33uF ±20% 10V Tantalum Capacitors Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0234 | $ 1.02 |
| 200+ | $ 0.3967 | $ 79.34 |
| 500+ | $ 0.3828 | $ 191.40 |
| 1,000+ | $ 0.3767 | $ 376.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 33uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Capacitance | 33uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T350F336M010AT | KEMET | Through Hole | 0 | $ 1.386 | ||
| T356F336M010AT | KEMET | Through Hole | 0 | $ 1.386 | ||
| T354F336M010AS | KEMET | Through Hole | 0 | $ 1.6743 | ||
| T353F336M010AT | KEMET | Through Hole | 0 | $ 1.5193 | ||
| 199D336X0010D2A1E3 | VISHAY | Through Hole | 0 | $ 0.8983 | ||
| 199D336X0010DXV1E3 | VISHAY | Through Hole | 0 | $ 0.974 | ||
| 199D336X0010D6V1E3 | VISHAY | Through Hole | 0 | $ 0.974 | ||
| 199D336X0010D1V1E3 | VISHAY | Through Hole | 0 | $ 1.0187 | ||
| 199D336X0010D2V1E3 | VISHAY | Through Hole | 0 | $ 0.974 | ||
| 299D336X0010DB1E3 | VISHAY | Through Hole | 0 | $ 1.1731 |

