LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR IB050E120T32N1-00 product image
Images for reference only

VICOR IB050E120T32N1-00

Manufacturer
MPN
IB050E120T32N1-00
LCSC Part #
C19613002
Packaging
-
Customer #
Key Attributes
12V 36V~60V DC DC Converters RoHS
Datasheetpdf iconVICOR IB050E120T32N1-00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 257.7247$ 257.72
198+$ 102.8344$ 20361.21
498+$ 99.398$ 49500.20
1,002+$ 97.7003$ 97895.70
Standard Packaging6/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Output Voltage12V
Ripple Noise60mVp-p
Operating Temperature-40℃~+100℃
Quiescent Supply Current-
Voltage - Supply36V~60V
Capacitive Load(Max)3000uF
Number of Outputs1
Iout32A
Height9.9mm
Frequency - Switching1MHz
Isolation Voltage(Vrms)2.25kV
Output Power300W
Features-
Conversion Efficiency97.9%
Length58.4mm
Width22.9mm