BOURNS 4610X-102-562
| Manufacturer | |
| MPN | 4610X-102-562 |
| LCSC Part # | C19612403 |
| Packaging | SIP-10 |
| Customer # | |
| Key Attributes | RES ARRAY 5 RES 5.6kΩ SIP-10 |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-10 | |
| Number of Resistors | 5 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-10 | |
| Number of Resistors | 5 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2756 | $ 0.28 |
| 200+ | $ 0.11 | $ 22.00 |
| 500+ | $ 0.1063 | $ 53.15 |
| 1,000+ | $ 0.1045 | $ 104.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-10 | |
| Number of Resistors | 5 | |
| Number of Pins | 10 | |
| Tolerance | ±2% | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-10 | |
| Number of Resistors | 5 | |
| Number of Pins | 10 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4310R-102-562LF | BOURNS | SIP-10 | 0 | $ 2.6037 | ||
| MSP10A035K60GEJ | VISHAY | SIP-10 | 0 | $ 12.2103 | ||
| 770103562 | CTS | SIP-10 | 0 | $ 0.2711 | ||
| 770103562P | CTS | SIP-10 | 0 | $ 1.4556 |

