Knowles 1812JA250681MSRSYS
| Manufacturer | |
| MPN | 1812JA250681MSRSYS |
| LCSC Part # | C19611696 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 680pF ±20% 1812 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5127 | $ 1.51 |
| 200+ | $ 0.6048 | $ 120.96 |
| 500+ | $ 0.5842 | $ 292.10 |
| 1,000+ | $ 0.5746 | $ 574.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

