VISHAY T95X106K016CZSL
| Manufacturer | |
| MPN | T95X106K016CZSL |
| LCSC Part # | C1961167 |
| Packaging | 2910 |
| Customer # | |
| Key Attributes | 10uF ±10% 16V Tantalum Capacitors 2910 |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.88 | $ 1.88 |
| 200+ | $ 0.7286 | $ 145.72 |
| 500+ | $ 0.7023 | $ 351.15 |
| 1,000+ | $ 0.69 | $ 690.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2910 | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.5Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T95X106K016HZSL | VISHAY | 2910 | 0 | $ 1.9525 | ||
| T95X106K016EZSL | VISHAY | 2910 | 0 | $ 2.1223 | ||
| T95X106K016HZAL | VISHAY | 2910 | 0 | $ 2.6672 | ||
| T95X106K016CSSL | VISHAY | 2910 | 0 | $ 2.5267 | ||
| T95X106K016LSAL | VISHAY | 2910 | 0 | $ 3.4698 | ||
| T95X106K016CSAL | VISHAY | 2910 | 0 | $ 3.3 | ||
| T95X106K016ESAL | VISHAY | 2910 | 0 | $ 3.4034 | ||
| T95X106K016LZAL | VISHAY | 2910 | 0 | $ 2.7737 | ||
| T95X106K016HSAL | VISHAY | 2910 | 0 | $ 3.3648 | ||
| T95X106K016LSSL | VISHAY | 2910 | 0 | $ 2.6826 | ||
| T95X106K016ESSL | VISHAY | 2910 | 0 | $ 2.6317 | ||
| T95X106K016CZAL | VISHAY | 2910 | 0 | $ 2.7988 | ||
| T95X106K016LZSL | VISHAY | 2910 | 0 | $ 2.3579 | ||
| T95X106K016EZAL | VISHAY | 2910 | 0 | $ 2.9094 | ||
| T95X106K016HSSL | VISHAY | 2910 | 0 | $ 2.7564 |

