LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D335X0035WW product image
Images for reference only

VISHAY 173D335X0035WW

Manufacturer
MPN
173D335X0035WW
LCSC Part #
C1961132
Packaging
Through Hole,D4.6xL8.8mm
Customer #
Key Attributes
3.3uF ±20% 35V Tantalum Capacitors Through Hole,D4.6xL8.8mm
Datasheetpdf iconVISHAY 173D335X0035WW
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1237$ 1.12
200+$ 0.4353$ 87.06
500+$ 0.4199$ 209.95
1,000+$ 0.4122$ 412.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL8.8mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
173D335X0035WVISHAYThrough Hole,D4.6xL8.8mm0$ 1.3321
173D335X0035WE3VISHAYThrough Hole,D4.6xL8.8mm0$ 1.3321
173D335X0035WWE3VISHAYThrough Hole,D4.6xL8.8mm0$ 1.2032
T322C335K035ATKEMETThrough Hole,D4.6xL8.8mm0$ 3.6371
T322C335K035ASKEMETThrough Hole,D4.6xL8.8mm0$ 2.2789
173D335X9035WVISHAYThrough Hole,D4.6xL8.8mm0$ 1.3321
173D335X9035WE3VISHAYThrough Hole,D4.6xL8.8mm0$ 1.3321
173D335X9035WWE3VISHAYThrough Hole,D4.6xL8.8mm0$ 1.2032
173D335X9035WWVISHAYThrough Hole,D4.6xL8.8mm0$ 1.2032