Taiyo Yuden HKQ0603W3N8S-T
| Manufacturer | |
| MPN | HKQ0603W3N8S-T |
| LCSC Part # | C19610281 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.8nH 500mA 200mΩ 0201 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 500mA | |
| Inductance | 3.8nH | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 15@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.8nH | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 15@500MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0385 | $ 0.04 |
| 200+ | $ 0.0154 | $ 3.08 |
| 500+ | $ 0.0149 | $ 7.45 |
| 1,000+ | $ 0.0146 | $ 14.60 |
Standard Packaging15000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 500mA | |
| Inductance | 3.8nH | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 15@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.8nH | |
| DC Resistance(DCR) | 200mΩ | |
| Q @ Frequency | 15@500MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HKQ0603W3N8C-T | Taiyo Yuden | 0201 | 0 | $ 0.0385 | ||
| LQP03HQ3N8C02D | muRata | 0201 | 0 | $ 0.0494 | ||
| LQP03HQ3N8B02D | muRata | 0201 | 0 | $ 0.0506 | ||
| MHQ0603P3N8BTD25 | TDK | 0201 | 0 | $ 0.0765 | ||
| MHQ0603P3N8BT000 | TDK | 0201 | 0 | $ 0.0391 | ||
| MHQ0603P3N8ST000 | TDK | 0201 | 0 | $ 0.036 | ||
| MHQ0603P3N8CT000 | TDK | 0201 | 0 | $ 0.0397 |

