Artesyn BXA30-48S3V3-1
| Manufacturer | |
| MPN | BXA30-48S3V3-1 |
| LCSC Part # | C19608201 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 36V~75V DC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -25℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Height | - | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 30W | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -25℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 6A | |
| Height | - | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 30W | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 235.9537 | $ 235.95 |
| 200+ | $ 94.1482 | $ 18829.64 |
| 500+ | $ 91.0022 | $ 45501.10 |
| 1,000+ | $ 89.4467 | $ 89446.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -25℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 6A | |
| Height | - | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 30W | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 60mVp-p | |
| Operating Temperature | -25℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 6A | |
| Height | - | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 75% | |
| Output Power | 30W | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

