muRata UWR-5/4000-D48E-C
| Manufacturer | |
| MPN | UWR-5/4000-D48E-C |
| LCSC Part # | C19604229 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 36V~72V DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~72V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 11.4mm | |
| Frequency - Switching | 165kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 86% | |
| Output Power | 20W | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 51mm | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~72V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 4A | |
| Height | 11.4mm | |
| Frequency - Switching | 165kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 86% | |
| Output Power | 20W | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 51mm | |
| Width | 51mm |
Introduction
Murata Power Solutions' new A-Series switching DC/DC converters are designed to meet the demanding long-term-reliability and low-cost requirements of modern telecom, datacom, computer/ networking and industrial-electronics applications. These highly-efficient, rugged devices combine straightforward circuit topologies, new components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. The flexibility of the designs and their assembly methods readily permit minor modifications to optimize performance for specific applications. The single-output, 14 - 20 Watt Models of the A-Series deliver both high power densities and impressive MTBF’s. Packaged in standard, 2"×2"×0.45", shielded metal cases with non-conductive coatings, these fully isolated (1500Vdc minimum) DC/DC’s offer excellent line/load regulation, full I/O protection, thermal shutdown, and industry-standard pinouts. Output voltages include 3.3, 5, 5.2, 12 or 15 Volts. Input voltage ranges are Murata Power Solutions' traditional ultra-wide 9 - 36V and 18 - 75V, as well as 4.7 - 7.5V. Each device provides remote on/off control and VOUT trim capability. All A-Series UWR models are fully EMI characterized and designed to meet UL1950, CSA 950 and IEC 950 safety. A-Series DC/DC’s are extremely reliable, easy-to-use, cost-effective power converters. Use them to improve the reliability of existing equipment or to develop new systems that exceed design objectives.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 263.0743 | $ 263.07 |
| 198+ | $ 104.9691 | $ 20783.88 |
| 504+ | $ 101.4614 | $ 51136.55 |
| 1,008+ | $ 99.7288 | $ 100526.63 |
Standard Packaging18/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~72V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Height | 11.4mm | |
| Frequency - Switching | 165kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 86% | |
| Output Power | 20W | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 51mm | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~72V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 4A | |
| Height | 11.4mm | |
| Frequency - Switching | 165kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 86% | |
| Output Power | 20W | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection | |
| Length | 51mm | |
| Width | 51mm |
Introduction
Murata Power Solutions' new A-Series switching DC/DC converters are designed to meet the demanding long-term-reliability and low-cost requirements of modern telecom, datacom, computer/ networking and industrial-electronics applications. These highly-efficient, rugged devices combine straightforward circuit topologies, new components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. The flexibility of the designs and their assembly methods readily permit minor modifications to optimize performance for specific applications. The single-output, 14 - 20 Watt Models of the A-Series deliver both high power densities and impressive MTBF’s. Packaged in standard, 2"×2"×0.45", shielded metal cases with non-conductive coatings, these fully isolated (1500Vdc minimum) DC/DC’s offer excellent line/load regulation, full I/O protection, thermal shutdown, and industry-standard pinouts. Output voltages include 3.3, 5, 5.2, 12 or 15 Volts. Input voltage ranges are Murata Power Solutions' traditional ultra-wide 9 - 36V and 18 - 75V, as well as 4.7 - 7.5V. Each device provides remote on/off control and VOUT trim capability. All A-Series UWR models are fully EMI characterized and designed to meet UL1950, CSA 950 and IEC 950 safety. A-Series DC/DC’s are extremely reliable, easy-to-use, cost-effective power converters. Use them to improve the reliability of existing equipment or to develop new systems that exceed design objectives.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

