PULSE PE-0402CH6N2STT
| Manufacturer | |
| MPN | PE-0402CH6N2STT |
| LCSC Part # | C19602124 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 6.2nH 400mA 220mΩ 0402 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 6.2nH | |
| DC Resistance(DCR) | 220mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0402 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.2nH | |
| DC Resistance(DCR) | 220mΩ | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1527 | $ 0.15 |
| 200+ | $ 0.061 | $ 12.20 |
| 500+ | $ 0.0589 | $ 29.45 |
| 1,000+ | $ 0.0579 | $ 57.90 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0402 | |
| Current Rating | 400mA | |
| Inductance | 6.2nH | |
| DC Resistance(DCR) | 220mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0402 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 6.2nH | |
| DC Resistance(DCR) | 220mΩ | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CLH1005T-6N2J-S-NP | Chilisin | 0402 | 2,900 | $ 0.0039 | ||
| LQG15HS6N2S02D | muRata | 0402 | 94,550 | $ 0.0189 | ||
| LQG15HS6N2B02D | muRata | 0402 | 13,580 | $ 0.041 | ||
| BSCH001005056N2JCP | PULSE | 0402 | 0 | $ 0.0103 | ||
| CLH1005T-6N2S-S-NP | Chilisin | 0402 | 0 | $ 0.0039 | ||
| AQ1056N2S-T | Taiyo Yuden | 0402 | 0 | $ 0.0738 | ||
| LQG15HZ6N2C02D | muRata | 0402 | 0 | $ 0.0316 | ||
| LQG15HS6N2C02D | muRata | 0402 | 0 | $ 0.0352 | ||
| LQG15HH6N2S02D | muRata | 0402 | 0 | $ 0.0394 | ||
| VHF100505HQ6N2BT | FH | 0402 | 0 | $ 0.0043 |

