Honeywell PPT2-0300AKN5VE
| Manufacturer | |
| MPN | PPT2-0300AKN5VE |
| LCSC Part # | C19598182 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | On-chip self-diagnosis;Integrated ADC and digital interface;On-chip temperature output |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | On-chip self-diagnosis;Integrated ADC and digital interface;On-chip temperature output |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Honeywell's next-generation Precision Pressure Transducer (PPT2) combines proven silicon sensor technology with microprocessor-based signal conditioning to deliver an exceptionally intelligent pressure transducer. The PPT2 features a compact, rugged design with extensive software capabilities, supporting a wide range of digital and analog applications.
Features
AI Translation
- Guaranteed accuracy over the entire operating temperature range
- Simplified system design
- High-accuracy sensing without additional signal compensation
- Efficient data acquisition network supporting up to 89 units
- Compatible with existing and new systems; 0–5V analog output and RS-232 or RS-485 digital output
- Optimized output with user-configurable pressure units, sampling and update rates
- Fault flagging via internal diagnostics to indicate errors
- User-selectable baud rate, parity settings, continuous broadcast, ASCII or binary output, sensor temperature output (℃), dead band, sensitivity, tare value, and configurable analog output
Applications
AI Translation
- Auxiliary air data
- Altimeters
- Engine testing
- Flight testing
- Meteorology
- Flow and pressure calibrators
- Instrumentation and analytical equipment
- Process control
- R&D
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | On-chip self-diagnosis;Integrated ADC and digital interface;On-chip temperature output |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | On-chip self-diagnosis;Integrated ADC and digital interface;On-chip temperature output |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Honeywell's next-generation Precision Pressure Transducer (PPT2) combines proven silicon sensor technology with microprocessor-based signal conditioning to deliver an exceptionally intelligent pressure transducer. The PPT2 features a compact, rugged design with extensive software capabilities, supporting a wide range of digital and analog applications.
Features
AI Translation
- Guaranteed accuracy over the entire operating temperature range
- Simplified system design
- High-accuracy sensing without additional signal compensation
- Efficient data acquisition network supporting up to 89 units
- Compatible with existing and new systems; 0–5V analog output and RS-232 or RS-485 digital output
- Optimized output with user-configurable pressure units, sampling and update rates
- Fault flagging via internal diagnostics to indicate errors
- User-selectable baud rate, parity settings, continuous broadcast, ASCII or binary output, sensor temperature output (℃), dead band, sensitivity, tare value, and configurable analog output
Applications
AI Translation
- Auxiliary air data
- Altimeters
- Engine testing
- Flight testing
- Meteorology
- Flow and pressure calibrators
- Instrumentation and analytical equipment
- Process control
- R&D
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

