KEMET T491D476K016AT4839
| Manufacturer | |
| MPN | T491D476K016AT4839 |
| LCSC Part # | C1958296 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 47uF ±10% 16V Tantalum Capacitors 2917 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.49 | $ 0.49 |
| 200+ | $ 0.1903 | $ 38.06 |
| 500+ | $ 0.184 | $ 92.00 |
| 1,000+ | $ 0.1808 | $ 180.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 47uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 47uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491D476K016AT4814 | KEMET | 2917 | 0 | $ 0.49 | ||
| T491D476K016AH | KEMET | 2917 | 0 | $ 1.0023 | ||
| T491D476K016AG48527280 | KEMET | 2917 | 0 | $ 1.0141 | ||
| T491D476K016AT7280 | KEMET | 2917 | 0 | $ 0.3519 | ||
| T496D476K016ATE800 | KEMET | 2917 | 0 | $ 1.3887 | ||
| T491D476K016AT4069 | KEMET | 2917 | 0 | $ 0.4149 | ||
| T491D476K016AT4153 | KEMET | 2917 | 0 | $ 0.4149 | ||
| T491D476K016AT4539 | KEMET | 2917 | 0 | $ 0.4149 | ||
| T491D476K016AT4777 | KEMET | 2917 | 0 | $ 0.4149 | ||
| T491D476K016AT48027126 | KEMET | 2917 | 0 | $ 0.49 | ||
| T491D476K016AT48027022 | KEMET | 2917 | 0 | $ 0.49 | ||
| T491D476K016AT4802 | KEMET | 2917 | 0 | $ 0.49 | ||
| T491D476K016AT4833 | KEMET | 2917 | 0 | $ 0.5502 | ||
| T491D476K016ATAUTO | KEMET | 2917 | 0 | $ 0.5303 | ||
| T491D476K016AH4814 | KEMET | 2917 | 0 | $ 0.7373 | ||
| T491D476K016AT4805 | KEMET | 2917 | 0 | $ 0.5303 | ||
| T491D476K016AT4043 | KEMET | 2917 | 0 | $ 0.5296 | ||
| T491D476K016AH4162 | KEMET | 2917 | 0 | $ 0.6406 | ||
| T491D476K016AH7100 | KEMET | 2917 | 0 | $ 0.5756 | ||
| T491D476K016AT7027 | KEMET | 2917 | 0 | $ 1.0718 |

