VISHAY 293D225X9025C2TE3
| Manufacturer | |
| MPN | 293D225X9025C2TE3 |
| LCSC Part # | C1958253 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 2.2uF ±10% 25V Tantalum Capacitors 2312 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 2.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.2Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 2.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.2Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2618 | $ 0.26 |
| 200+ | $ 0.1014 | $ 20.28 |
| 500+ | $ 0.0978 | $ 48.90 |
| 1,000+ | $ 0.096 | $ 96.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 2.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.2Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 2.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.2Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491C225K035AT7280 | KEMET | 2312 | 0 | $ 0.2309 | ||
| T491C225K035AT4659 | KEMET | 2312 | 0 | $ 0.2274 | ||
| T491C225K035AT4280 | KEMET | 2312 | 0 | $ 0.232 | ||
| T491C225K035AT4802 | KEMET | 2312 | 0 | $ 0.3306 | ||
| T491C225K035AT2478 | KEMET | 2312 | 0 | $ 0.3143 | ||
| T491C225K035AT4380 | KEMET | 2312 | 0 | $ 0.2401 | ||
| T491C225K035ATZQ01 | KEMET | 2312 | 0 | $ 0.3054 | ||
| T491C225K035AT4160 | KEMET | 2312 | 0 | $ 0.2798 | ||
| T491C225K035AT4539 | KEMET | 2312 | 0 | $ 0.2342 | ||
| T491C225K035AT4153 | KEMET | 2312 | 0 | $ 0.2342 | ||
| T491C225K050AH | KEMET | 2312 | 0 | $ 0.7457 | ||
| 293D225X9050C2TE3 | VISHAY | 2312 | 0 | $ 0.6604 |

