KEMET T491C106M035AT4380
| Manufacturer | |
| MPN | T491C106M035AT4380 |
| LCSC Part # | C1957445 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 10uF ±20% 35V Tantalum Capacitors 2312 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.6Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.6Ω | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3617 | $ 0.36 |
| 200+ | $ 0.14 | $ 28.00 |
| 500+ | $ 0.1351 | $ 67.55 |
| 1,000+ | $ 0.1327 | $ 132.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 10uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.6Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 10uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.6Ω | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F931V106MCC | Kyocera AVX | 2312 | 59 | $ 1.1107 | ||
| T491C106M035AT7280 | KEMET | 2312 | 0 | $ 0.2932 | ||
| T491C106M035AT4818 | KEMET | 2312 | 0 | $ 0.3885 | ||
| T491C106M035AT42807333 | KEMET | 2312 | 0 | $ 0.3617 | ||
| T491C106M035AT7622 | KEMET | 2312 | 0 | $ 0.3665 | ||
| T491C106M035AT4280 | KEMET | 2312 | 0 | $ 0.3506 | ||
| T491C106M035AT4807 | KEMET | 2312 | 0 | $ 0.3506 | ||
| T491C106M035AT4153 | KEMET | 2312 | 0 | $ 0.3506 | ||
| T491C106M035AT2478 | KEMET | 2312 | 0 | $ 0.5066 | ||
| T491C106M035ATAUTO | KEMET | 2312 | 0 | $ 0.4061 | ||
| T491C106M035AH | KEMET | 2312 | 0 | $ 0.581 | ||
| T491C106M035AT4100 | KEMET | 2312 | 0 | $ 0.4829 | ||
| T491C106M035AHAUTO | KEMET | 2312 | 0 | $ 0.6429 | ||
| T491C106M035AT4053 | KEMET | 2312 | 0 | $ 0.4782 | ||
| 293D106X0035C2TE3 | VISHAY | 2312 | 0 | $ 0.4872 | ||
| TH3C106M035D1600 | VISHAY | 2312 | 0 | $ 0.3352 | ||
| TH3C106M035C1600 | VISHAY | 2312 | 0 | $ 0.4161 | ||
| TH3C106M035E1600 | VISHAY | 2312 | 0 | $ 0.5094 | ||
| TH3C106M035F1600 | VISHAY | 2312 | 0 | $ 0.4383 |

