VISHAY TH3C335K035D1700
| Manufacturer | |
| MPN | TH3C335K035D1700 |
| LCSC Part # | C1957355 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 3.3uF ±10% 35V Tantalum Capacitors 2312 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 1.7Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 1.7Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2626 | $ 0.26 |
| 200+ | $ 0.1017 | $ 20.34 |
| 500+ | $ 0.0981 | $ 49.05 |
| 1,000+ | $ 0.0963 | $ 96.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - | |
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 1.7Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2312 | |
| Capacitance | 3.3uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 35V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 1.7Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T498C335K035ATE1K7 | KEMET | 2312 | 0 | $ 0.5127 | ||
| TH3C335K035F1700 | VISHAY | 2312 | 0 | $ 0.2626 | ||
| TH3C335K035C1700 | VISHAY | 2312 | 0 | $ 0.3327 | ||
| TH3C335K035E1700 | VISHAY | 2312 | 0 | $ 0.3558 | ||
| TR3C335K050C1500 | VISHAY | 2312 | 0 | $ 1.0379 | ||
| 593D335X9050C2TE3 | VISHAY | 2312 | 0 | $ 0.6761 | ||
| T494C335K035AT | KEMET | 2312 | 0 | $ 0.6183 | ||
| TR3C335K035C0700 | VISHAY | 2312 | 0 | $ 0.5079 | ||
| 593D335X9035C2TE3 | VISHAY | 2312 | 0 | $ 0.4317 | ||
| TR3C335K035C0600 | VISHAY | 2312 | 0 | $ 0.3992 |

