LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D474X9050B2TE3 product image
  • 293D474X9050B2TE3 thumbnail 1
  • 293D474X9050B2TE3 thumbnail 2
  • 293D474X9050B2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D474X9050B2TE3RoHS

Manufacturer
MPN
293D474X9050B2TE3
LCSC Part #
C1956403
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 470nF ±10% 50V 1411
Datasheetpdf iconVISHAY 293D474X9050B2TE3
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6602$ 0.66
10+$ 0.5321$ 5.32
30+$ 0.4688$ 14.06
100+$ 0.4056$ 40.56
500+$ 0.3504$ 175.20
1,000+$ 0.331$ 331.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-B-3528-21(mm)
Capacitance470nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)8.4Ω
Tolerance±10%