KEMET T491A225M010ATAUTO
| Manufacturer | |
| MPN | T491A225M010ATAUTO |
| LCSC Part # | C1955878 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2uF ±20% 10V Tantalum Capacitors 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 7Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 7Ω | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1464 | $ 0.15 |
| 200+ | $ 0.0567 | $ 11.34 |
| 500+ | $ 0.0547 | $ 27.35 |
| 1,000+ | $ 0.0537 | $ 53.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 7Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 7Ω | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491A225M010AT4380 | KEMET | 1206 | 0 | $ 0.1468 | ||
| T491A225M010AH4818 | KEMET | 1206 | 0 | $ 0.1528 | ||
| T491A225M010AT4833 | KEMET | 1206 | 0 | $ 0.1464 | ||
| T491A225M010AT40537683 | KEMET | 1206 | 0 | $ 0.1464 | ||
| T491A225M010AT7280 | KEMET | 1206 | 0 | $ 0.1165 | ||
| T491A225M010AT40537280 | KEMET | 1206 | 0 | $ 0.1281 | ||
| T491A225M010AT4860 | KEMET | 1206 | 0 | $ 0.134 | ||
| T491A225M010AT4280 | KEMET | 1206 | 0 | $ 0.134 | ||
| T491A225M010AT4153 | KEMET | 1206 | 0 | $ 0.134 | ||
| T491A225M010AT4165 | KEMET | 1206 | 0 | $ 0.134 | ||
| T491A225M010AT2478 | KEMET | 1206 | 0 | $ 0.2119 | ||
| T491A225M010AH4160 | KEMET | 1206 | 0 | $ 0.1746 | ||
| T491A225M010AT4838 | KEMET | 1206 | 0 | $ 0.1566 | ||
| T491A225M010AT4053 | KEMET | 1206 | 0 | $ 0.1566 | ||
| T491A225M010AT4513 | KEMET | 1206 | 0 | $ 0.1428 | ||
| T491A225M010AG | KEMET | 1206 | 0 | $ 0.6486 | ||
| T491A225M010ATZ081 | KEMET | 1206 | 0 | $ 0.9501 | ||
| T491A225M010AH | KEMET | 1206 | 0 | $ 0.157 | ||
| PCT2.2/10AM | Nemco Electronics Corporation | 1206 | 0 | $ 0.5123 | ||
| T491A225M025AT4280 | KEMET | 1206 | 0 | $ 0.2196 |

