KEMET T491A475K010ATAU00
| Manufacturer | |
| MPN | T491A475K010ATAU00 |
| LCSC Part # | C1955843 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 4.7uF ±10% 10V Tantalum Capacitors 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1668 | $ 0.17 |
| 200+ | $ 0.0646 | $ 12.92 |
| 500+ | $ 0.0623 | $ 31.15 |
| 1,000+ | $ 0.0612 | $ 61.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491A475K010AT7280 | KEMET | 1206 | 0 | $ 0.1106 | ||
| T491A475K010AH4833 | KEMET | 1206 | 0 | $ 0.1791 | ||
| T491A475K010AT4079 | KEMET | 1206 | 0 | $ 0.1668 | ||
| T491A475K010AT4838 | KEMET | 1206 | 0 | $ 0.1668 | ||
| T491A475K010AT4043 | KEMET | 1206 | 0 | $ 0.1668 | ||
| T491A475K010AT2478 | KEMET | 1206 | 0 | $ 0.2322 | ||
| T491A475K010AG | KEMET | 1206 | 0 | $ 0.742 | ||
| T491A475K010AT7634 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4860 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT7111 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4718 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4513 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4539 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4165 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4153 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4280 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4167 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010ATAU04 | KEMET | 1206 | 0 | $ 0.139 | ||
| T491A475K010AT4833 | KEMET | 1206 | 0 | $ 0.1784 | ||
| T491A475K010AT7622 | KEMET | 1206 | 0 | $ 0.1487 |

