KEMET T491A105K016AT4850
| Manufacturer | |
| MPN | T491A105K016AT4850 |
| LCSC Part # | C1955816 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1uF ±10% 16V Tantalum Capacitors 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 10Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 10Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1244 | $ 0.12 |
| 200+ | $ 0.0482 | $ 9.64 |
| 500+ | $ 0.0465 | $ 23.25 |
| 1,000+ | $ 0.0456 | $ 45.60 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Current - Leakage | - | |
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 10Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 16V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 10Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491A105K016ATAUTO | KEMET | 1206 | 100 | $ 0.4208 | ||
| T491A105K016AH | KEMET | 1206 | 25 | $ 0.242 | ||
| T491A105K016ATAUTO7280 | KEMET | 1206 | 0 | $ 0.1244 | ||
| T491A105K016ATAU007280 | KEMET | 1206 | 0 | $ 0.1244 | ||
| T491A105K016AT4818 | KEMET | 1206 | 0 | $ 0.1244 | ||
| T491A105K016AT48507111 | KEMET | 1206 | 0 | $ 0.1244 | ||
| T491A105K016AT7683 | KEMET | 1206 | 0 | $ 0.1286 | ||
| T491A105K016AT4659 | KEMET | 1206 | 0 | $ 0.1286 | ||
| T491A105K016AT7111 | KEMET | 1206 | 0 | $ 0.1286 | ||
| T491A105K016AT4280 | KEMET | 1206 | 0 | $ 0.1286 | ||
| T491A105K016AT4153 | KEMET | 1206 | 0 | $ 0.1286 | ||
| T491A105K016AT4165 | KEMET | 1206 | 0 | $ 0.1286 | ||
| T491A105K016AT7622 | KEMET | 1206 | 0 | $ 0.1286 | ||
| T491A105K016AT4539 | KEMET | 1206 | 0 | $ 0.1286 | ||
| T491A105K016AT4160 | KEMET | 1206 | 0 | $ 0.1421 | ||
| T491A105K016AT4053 | KEMET | 1206 | 0 | $ 0.1421 | ||
| T491A105K016AH4818 | KEMET | 1206 | 0 | $ 0.1567 | ||
| T491A105K016AH4850 | KEMET | 1206 | 0 | $ 0.1567 | ||
| T491A105K016AT2478 | KEMET | 1206 | 0 | $ 0.2076 | ||
| T491A105K016AH4053 | KEMET | 1206 | 0 | $ 0.1791 |

