KEMET T491B685M006ATAUTO
| Manufacturer | |
| MPN | T491B685M006ATAUTO |
| LCSC Part # | C1955764 |
| Packaging | 1411 |
| Customer # | |
| Key Attributes | 6.8uF ±20% 6.3V Tantalum Capacitors 1411 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.5Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.5Ω | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2059 | $ 0.21 |
| 200+ | $ 0.0797 | $ 15.94 |
| 500+ | $ 0.0769 | $ 38.45 |
| 1,000+ | $ 0.0755 | $ 75.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.5Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1411 | |
| Capacitance | 6.8uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.5Ω | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T491B685M006AT | KEMET | 1411 | 0 | $ 0.1422 | ||
| T491B685M006AT4153 | KEMET | 1411 | 0 | $ 0.1731 | ||
| T491B685M006AT2478 | KEMET | 1411 | 0 | $ 0.2488 | ||
| T491B685M006AT7280 | KEMET | 1411 | 0 | $ 0.1515 | ||
| T491B685M010AT | KEMET | 1411 | 0 | $ 0.1633 | ||
| T491B685M010ATAUTO7280 | KEMET | 1411 | 0 | $ 0.1663 | ||
| T491B685M010AT7280 | KEMET | 1411 | 0 | $ 0.1368 | ||
| T491B685M010AT2478 | KEMET | 1411 | 0 | $ 0.234 | ||
| T491B685M010ATAUTO | KEMET | 1411 | 0 | $ 0.1901 | ||
| T491B685M010AT41537280 | KEMET | 1411 | 0 | $ 0.1463 | ||
| T491B685M010AH | KEMET | 1411 | 0 | $ 0.2053 | ||
| T491B685M010AT40537683 | KEMET | 1411 | 0 | $ 0.2033 | ||
| T491B685M010AT41537683 | KEMET | 1411 | 0 | $ 0.1672 | ||
| 293D685X06R3B2TE3 | VISHAY | 1411 | 0 | $ 0.1767 | ||
| PCT6.8/10BM | Nemco Electronics Corporation | 1411 | 0 | $ 0.7487 | ||
| 293D685X0010B2TE3 | VISHAY | 1411 | 0 | $ 0.19 |

