KEMET T491A226K006AT4153
| Manufacturer | |
| MPN | T491A226K006AT4153 |
| LCSC Part # | C1955393 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22uF ±10% 6.3V Tantalum Capacitors 1206 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1439 | $ 0.14 |
| 200+ | $ 0.0557 | $ 11.14 |
| 500+ | $ 0.0538 | $ 26.90 |
| 1,000+ | $ 0.0528 | $ 52.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Current - Leakage | - | |
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TAJA226K010TNJ | Kyocera AVX | 1206 | 437 | $ 0.4123 | ||
| T491A226K006AT7650 | KEMET | 1206 | 0 | $ 0.1439 | ||
| T491A226K006AT7634 | KEMET | 1206 | 0 | $ 0.1439 | ||
| T491A226K006AT4539 | KEMET | 1206 | 0 | $ 0.1439 | ||
| T491A226K006AT7280 | KEMET | 1206 | 0 | $ 0.1305 | ||
| T491A226K006AT2478 | KEMET | 1206 | 0 | $ 0.2205 | ||
| T491A226K006AT7027 | KEMET | 1206 | 0 | $ 0.6838 | ||
| T494A226K006AT | KEMET | 1206 | 0 | $ 0.2506 | ||
| T491A226K006AT4860 | KEMET | 1206 | 0 | $ 0.1531 | ||
| T491A226K006AT4280 | KEMET | 1206 | 0 | $ 0.1531 | ||
| T491A226K006AT40537280 | KEMET | 1206 | 0 | $ 0.1451 | ||
| T491A226K006AT4053 | KEMET | 1206 | 0 | $ 0.1658 | ||
| PCT22/6AK | Suntsu Electronics, Inc. | 1206 | 0 | $ 0.1844 |

