LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FTDI VSHLD-FT121 product image
Images for reference only

FTDI VSHLD-FT121RoHS

Manufacturer
MPN
VSHLD-FT121
LCSC Part #
C19553167
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconFTDI VSHLD-FT121
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.3615$ 74.36
200+$ 29.6715$ 5934.30
500+$ 28.6793$ 14339.65
1,000+$ 28.1892$ 28189.20
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits
ManufacturerFTDI
Packaging-
Operating Temperature-40℃~+85℃
FeaturesUSB to SPI/I²C;On-board regulator

Introduction

AI Translation

The FT121 G -Sensor shield is designed to connect directly to an Arduino Pro development board. The shield allows the micro-controller on the Arduino Pro to access the FT121 USB device controller. Using the FTDI FT121 chipset and a three axes linear accelerometer (ST LIS331DLH) device, the module may be used to implement a USB HID game controller. The user may also define other interesting applications from the micro-controller board.

Features

AI Translation
  • FT121 enhanced USB device controller with SPI interface
  • LIS313DLH 3 - axis linear accelerometer (X, Y, Z) with selectable full scales of ±2g/±4g/±8g
  • An SPI Interface: Data transfer over the SPI bus to the Arduino pro via pin headers
  • Selectable SPI & I²C interface to control the 3 - axes accelerometer
  • A serial UART output pin
  • Two accelerometer interrupts
  • Three pushbuttons and two LEDs for HID application
  • 5V USB cable power supplied operation
  • Onboard 3.3V regulator to power the accelerometer
  • Mini - B USB connector
  • Operating Temperature range -40°C to +85°C

Applications

AI Translation
  • USB HID controller
  • USB Game controllers