LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491C107M006AT product image
  • T491C107M006AT thumbnail 1
  • T491C107M006AT thumbnail 2
  • T491C107M006AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491C107M006ATRoHS

Manufacturer
MPN
T491C107M006AT
LCSC Part #
C1952872
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 100uF ±20% 6.3V 2312
Datasheetpdf iconKEMET T491C107M006AT
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4804$ 0.48
10+$ 0.3815$ 3.82
30+$ 0.3383$ 10.15
100+$ 0.2858$ 28.58
500+$ 0.2626$ 131.30
1,000+$ 0.2487$ 248.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-C-6032-28(mm)
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)900mΩ
Tolerance±20%