LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491C475M025AT product image
  • T491C475M025AT thumbnail 1
  • T491C475M025AT thumbnail 2
  • T491C475M025AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491C475M025ATRoHS

Manufacturer
MPN
T491C475M025AT
LCSC Part #
C1952850
Packaging
2312
Customer #
Key Attributes
4.7uF ±20% 25V Tantalum Capacitors 2312
Datasheetpdf iconKEMET T491C475M025AT
In-Stock: 225
225 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3926$ 0.39
10+$ 0.3095$ 3.10
30+$ 0.2737$ 8.21
100+$ 0.2281$ 22.81
500+$ 0.2085$ 104.25
1,000+$ 0.1971$ 197.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2312
Capacitance4.7uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.4Ω
Tolerance±20%