LEDdynamics 7021-D-I-1000
| Manufacturer | |
| MPN | 7021-D-I-1000 |
| LCSC Part # | C19520107 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC-DC 1A 7V~32V LED Drivers ICs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | LEDdynamics | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+80℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | DC-DC | |
| Output Current | 1A | |
| Voltage - Input(DC) | 7V~32V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | LEDdynamics | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+80℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | DC-DC | |
| Output Current | 1A | |
| Voltage - Input(DC) | 7V~32V | |
| Constant Current Accuracy | - |
Introduction
The 7021/7023 Wide Range LED Power Module is a high efficiency dc to dc converter which delivers a fixed output current by varying the output voltage as required to maintain the specified current. A fast response current-sensing circuit permits the unit to be used in applications where flashing or pulsing of the LEDs is required. Several options are available allowing for use with many types of LEDs and in a variety of operating modes
Features
- DC input voltage up to 32V
- 350mA, 500mA, 700mA, or 1.0A constant current output
- Extremely small form factor (0.83"×0.83"×0.43")
- The 7021 has a simple 7-pin SIP connection for through-hole PCB mounting or use with an optional wiring harness (7021Hx)
- The 7023 has permanently attached wires
- External analog/digital intensity control (TTL compatible)
- Optional external potentiometer intensity control (0 - 100%)
- Optional on-board trim adjustment (40 - 110%)
- Output short circuit protection up to 15 seconds
- Output open circuit protection
- Pulse and strobe capable (control input)
- Built-in 5V reference/output to power logic circuitry or μProcessor
Applications
- Solar & Landscape Lighting
- Architectural Lighting
- Track Lighting
- Automotive & Marine Lighting
- Portable Lighting & Flashlights
- Point of Purchase Lighting
- Desk & Reading Lamps
- Signal & marker Lighting
- Flashing & Strobe Lighting
- Cabinet & Display Case Lighting
- Sign & Channel Letters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.5725 | $ 48.57 |
| 200+ | $ 19.382 | $ 3876.40 |
| 500+ | $ 18.7342 | $ 9367.10 |
| 1,000+ | $ 18.414 | $ 18414.00 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | LEDdynamics | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+80℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | DC-DC | |
| Output Current | 1A | |
| Voltage - Input(DC) | 7V~32V | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | LEDdynamics | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Features | Short Circuit Protection;LED open-circuit protection | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+80℃ | |
| Topology | - | |
| Number of Channels | - | |
| Type | DC-DC | |
| Output Current | 1A | |
| Voltage - Input(DC) | 7V~32V | |
| Constant Current Accuracy | - |
Introduction
The 7021/7023 Wide Range LED Power Module is a high efficiency dc to dc converter which delivers a fixed output current by varying the output voltage as required to maintain the specified current. A fast response current-sensing circuit permits the unit to be used in applications where flashing or pulsing of the LEDs is required. Several options are available allowing for use with many types of LEDs and in a variety of operating modes
Features
- DC input voltage up to 32V
- 350mA, 500mA, 700mA, or 1.0A constant current output
- Extremely small form factor (0.83"×0.83"×0.43")
- The 7021 has a simple 7-pin SIP connection for through-hole PCB mounting or use with an optional wiring harness (7021Hx)
- The 7023 has permanently attached wires
- External analog/digital intensity control (TTL compatible)
- Optional external potentiometer intensity control (0 - 100%)
- Optional on-board trim adjustment (40 - 110%)
- Output short circuit protection up to 15 seconds
- Output open circuit protection
- Pulse and strobe capable (control input)
- Built-in 5V reference/output to power logic circuitry or μProcessor
Applications
- Solar & Landscape Lighting
- Architectural Lighting
- Track Lighting
- Automotive & Marine Lighting
- Portable Lighting & Flashlights
- Point of Purchase Lighting
- Desk & Reading Lamps
- Signal & marker Lighting
- Flashing & Strobe Lighting
- Cabinet & Display Case Lighting
- Sign & Channel Letters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

