Knowles 2220J1000101FFR
| Manufacturer | |
| MPN | 2220J1000101FFR |
| LCSC Part # | C1950859 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 100pF C0G ±1% 100V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.1087 | $ 13.11 |
| 200+ | $ 5.0734 | $ 1014.68 |
| 500+ | $ 4.8959 | $ 2447.95 |
| 1,000+ | $ 4.808 | $ 4808.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y1000101FFR | Knowles | 2220 | 0 | $ 13.5147 | ||
| 2220J1000101FFT | Knowles | 2220 | 0 | $ 4.739 | ||
| 2220Y2000101FFT | Knowles | 2220 | 0 | $ 4.7501 | ||
| 2220Y2000101FFR | Knowles | 2220 | 0 | $ 14.663 | ||
| 2220J2000101FFT | Knowles | 2220 | 0 | $ 4.739 | ||
| 2220J2000101FFR | Knowles | 2220 | 0 | $ 14.2231 | ||
| 2220Y2500101FFT | Knowles | 2220 | 0 | $ 4.7501 | ||
| 2220Y2500101FFR | Knowles | 2220 | 0 | $ 14.663 | ||
| 2220J2500101FFR | Knowles | 2220 | 0 | $ 14.2231 | ||
| 2220J2500101FFT | Knowles | 2220 | 0 | $ 4.739 | ||
| 2220Y5000101FCR | Knowles | 2220 | 0 | $ 7.3578 | ||
| 2220J5000101FCR | Knowles | 2220 | 0 | $ 7.1386 | ||
| 2220J5000101FFT | Knowles | 2220 | 0 | $ 4.739 | ||
| 2220J5000101FFR | Knowles | 2220 | 0 | $ 10.3614 | ||
| 2220Y5000101FCT | Knowles | 2220 | 0 | $ 1.7139 | ||
| 2220J5000101FCT | Knowles | 2220 | 0 | $ 1.446 | ||
| 2220J6300101FCT | Knowles | 2220 | 0 | $ 1.4904 | ||
| 2220Y6300101FCR | Knowles | 2220 | 0 | $ 6.7494 | ||
| 2220Y6300101FCT | Knowles | 2220 | 0 | $ 1.7139 | ||
| 2220J1K00101FCT | Knowles | 2220 | 0 | $ 1.446 |

