KEMET C1825C103F2GACTU
| Manufacturer | |
| MPN | C1825C103F2GACTU |
| LCSC Part # | C1950849 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 10nF C0G ±1% 200V 1825 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1825 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1825 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0204 | $ 11.02 |
| 200+ | $ 4.2647 | $ 852.94 |
| 500+ | $ 4.1149 | $ 2057.45 |
| 1,000+ | $ 4.0409 | $ 4040.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1825 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1825 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C103F2GAC7800 | KEMET | 1825 | 0 | $ 8.181 | ||
| 1825Y2000103FCT | Knowles | 1825 | 0 | $ 2.2403 | ||
| 1825J2500103FCT | Knowles | 1825 | 0 | $ 1.9613 | ||
| 1825Y5000103FCR | Knowles | 1825 | 0 | $ 7.7831 | ||
| 1825Y5000103FCT | Knowles | 1825 | 0 | $ 2.2403 | ||
| 1825J5000103FCR | Knowles | 1825 | 0 | $ 7.3501 | ||
| 1825J6300103FCT | Knowles | 1825 | 0 | $ 1.947 | ||
| C1825C103M2GACTU | KEMET | 1825 | 0 | $ 0.9956 | ||
| C1825C103K2GACTU | KEMET | 1825 | 0 | $ 1.0466 | ||
| C1825C103J2GAC7800 | KEMET | 1825 | 0 | $ 1.2985 | ||
| C1825C103K2GAC7800 | KEMET | 1825 | 0 | $ 1.3152 | ||
| C1825C103M2GAC7800 | KEMET | 1825 | 0 | $ 1.1717 | ||
| 1825Y2000103JCT | Knowles | 1825 | 0 | $ 0.6295 | ||
| 1825J2000103GCT | Knowles | 1825 | 0 | $ 0.8974 | ||
| 1825Y2000103KCT | Knowles | 1825 | 0 | $ 0.593 | ||
| 1825Y2000103GCT | Knowles | 1825 | 0 | $ 1.0258 | ||
| VJ1825A103JBCAT4X | VISHAY | 1825 | 0 | $ 0.941 | ||
| VJ1825A103KBCAT4X | VISHAY | 1825 | 0 | $ 0.941 | ||
| VJ1825A103GXCAT | VISHAY | 1825 | 0 | $ 1.8424 | ||
| 1825J2500103KCR | Knowles | 1825 | 0 | $ 3.3216 |

