Knowles 2220J0630681FCT
| Manufacturer | |
| MPN | 2220J0630681FCT |
| LCSC Part # | C1950503 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 680pF NP0 ±1% 63V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6418 | $ 3.64 |
| 200+ | $ 1.4095 | $ 281.90 |
| 500+ | $ 1.3604 | $ 680.20 |
| 1,000+ | $ 1.335 | $ 1335.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J1000681FCT | Knowles | 2220 | 0 | $ 1.4872 | ||
| 2220J2000681FCT | Knowles | 2220 | 0 | $ 1.4872 | ||
| 2220Y2500681FCT | Knowles | 2220 | 0 | $ 1.733 | ||
| 2220J1K00681FCT | Knowles | 2220 | 0 | $ 1.4872 | ||
| 2220Y2K50681FCT | Knowles | 2220 | 0 | $ 1.733 | ||
| 2220Y3K00681FCT | Knowles | 2220 | 0 | $ 2.1864 | ||
| 2220Y0630681KCT | Knowles | 2220 | 0 | $ 0.9497 | ||
| 2220Y0630681JCT | Knowles | 2220 | 0 | $ 1.0068 | ||
| 2220J0630681JCT | Knowles | 2220 | 0 | $ 1.0036 | ||
| 2220Y0630681GCT | Knowles | 2220 | 0 | $ 1.6727 | ||
| 2220Y1000681KCT | Knowles | 2220 | 0 | $ 0.4754 | ||
| 2220Y1000681JCT | Knowles | 2220 | 0 | $ 0.5042 | ||
| 2220Y1000681GCT | Knowles | 2220 | 0 | $ 0.7928 | ||
| 2220J2000681KCT | Knowles | 2220 | 0 | $ 0.4081 | ||
| 2220Y2000681JCT | Knowles | 2220 | 0 | $ 0.5042 | ||
| 2220J2000681GCT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220Y2000681GCT | Knowles | 2220 | 0 | $ 0.7928 | ||
| 2220J2500681GCT | Knowles | 2220 | 0 | $ 0.7072 | ||
| 2220Y2500681GCT | Knowles | 2220 | 0 | $ 0.7928 | ||
| 2220Y5000681JCT | Knowles | 2220 | 0 | $ 0.5042 |

