PANASONIC ELF-14M090E
| Manufacturer | |
| MPN | ELF-14M090E |
| LCSC Part # | C19504375 |
| Packaging | - |
| Customer # | |
| Key Attributes | 700uH 280mΩ 2 Common Mode Chokes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Inductance @ Frequency | 700uH | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Inductance @ Frequency | 700uH | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6399 | $ 2.64 |
| 200+ | $ 1.0545 | $ 210.90 |
| 500+ | $ 1.0181 | $ 509.05 |
| 1,000+ | $ 1.0014 | $ 1001.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Inductance @ Frequency | 700uH | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Inductance @ Frequency | 700uH | |
| DC Resistance(DCR) | 280mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

