Knowles 2220Y0160154FFR
| Manufacturer | |
| MPN | 2220Y0160154FFR |
| LCSC Part # | C1950260 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 150nF C0G ±1% 16V 2220 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 150nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.4399 | $ 24.44 |
| 200+ | $ 9.4589 | $ 1891.78 |
| 500+ | $ 9.126 | $ 4563.00 |
| 1,000+ | $ 8.9611 | $ 8961.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 150nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220Y0160154FFT | Knowles | 2220 | 0 | $ 10.2738 | ||
| 2220J0160154FFR | Knowles | 2220 | 0 | $ 23.7074 | ||
| 2220J0160154FFT | Knowles | 2220 | 0 | $ 10.2786 | ||
| 2220Y0250154FCR | Knowles | 2220 | 0 | $ 16.617 | ||
| 2220Y0250154FCT | Knowles | 2220 | 0 | $ 8.5124 | ||
| 2220J0630154FCT | Knowles | 2220 | 0 | $ 9.4462 | ||
| 2220J0160154KCT | Knowles | 2220 | 0 | $ 2.0802 | ||
| 2220J0160154KCR | Knowles | 2220 | 0 | $ 4.2307 | ||
| 2220J0160154JCT | Knowles | 2220 | 0 | $ 2.2054 | ||
| 2220Y0160154KCR | Knowles | 2220 | 0 | $ 4.3604 | ||
| 2220Y0160154KCT | Knowles | 2220 | 0 | $ 2.0802 | ||
| 2220J0160154JCR | Knowles | 2220 | 0 | $ 4.453 | ||
| 2220J0160154JFT | Knowles | 2220 | 0 | $ 2.7524 | ||
| 2220J0160154KFR | Knowles | 2220 | 0 | $ 6.2943 | ||
| 2220J0160154GCT | Knowles | 2220 | 0 | $ 3.6625 | ||
| 2220J0160154JFR | Knowles | 2220 | 0 | $ 6.8048 | ||
| 2220J0160154GCR | Knowles | 2220 | 0 | $ 7.9505 | ||
| 2220Y0160154KFR | Knowles | 2220 | 0 | $ 6.4888 | ||
| 2220Y0160154KFT | Knowles | 2220 | 0 | $ 2.5954 | ||
| 2220Y0160154GFT | Knowles | 2220 | 0 | $ 4.6597 |

