Knowles 2225J0500391FFR
| Manufacturer | |
| MPN | 2225J0500391FFR |
| LCSC Part # | C1949684 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 390pF C0G ±1% 50V 2225 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7062 | $ 14.71 |
| 200+ | $ 5.6924 | $ 1138.48 |
| 500+ | $ 5.4917 | $ 2745.85 |
| 1,000+ | $ 5.3929 | $ 5392.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0500391FFT | Knowles | 2225 | 0 | $ 8.078 | ||
| 2225Y0500391FFR | Knowles | 2225 | 0 | $ 15.1616 | ||
| 2225Y0630391FFT | Knowles | 2225 | 0 | $ 8.2096 | ||
| 2225Y0630391FFR | Knowles | 2225 | 0 | $ 15.1616 | ||
| 2225J0630391FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225Y1000391FFR | Knowles | 2225 | 0 | $ 14.9223 | ||
| 2225Y1000391FFT | Knowles | 2225 | 0 | $ 8.2096 | ||
| 2225J1000391FFT | Knowles | 2225 | 0 | $ 8.078 | ||
| 2225J1000391FFR | Knowles | 2225 | 0 | $ 14.4763 | ||
| 2225J1000391FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225Y2000391FFT | Knowles | 2225 | 0 | $ 8.2096 | ||
| 2225Y2000391FFR | Knowles | 2225 | 0 | $ 16.2574 | ||
| 2225J2000391FFR | Knowles | 2225 | 0 | $ 15.7697 | ||
| 2225J2000391FFT | Knowles | 2225 | 0 | $ 8.078 | ||
| 2225Y2500391FFT | Knowles | 2225 | 0 | $ 8.2096 | ||
| 2225Y2500391FFR | Knowles | 2225 | 0 | $ 16.2574 | ||
| 2225J2500391FFT | Knowles | 2225 | 0 | $ 8.078 | ||
| 2225J5000391FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225J5000391FCR | Knowles | 2225 | 0 | $ 7.1895 | ||
| 2225Y5000391FCR | Knowles | 2225 | 0 | $ 7.4102 |

