Knowles 2225Y2000271FFT
| Manufacturer | |
| MPN | 2225Y2000271FFT |
| LCSC Part # | C1949196 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 270pF C0G ±1% 200V 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1509 | $ 8.15 |
| 200+ | $ 3.1551 | $ 631.02 |
| 500+ | $ 3.0441 | $ 1522.05 |
| 1,000+ | $ 2.9886 | $ 2988.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y2000271FFR | Knowles | 2225 | 0 | $ 16.2574 | ||
| 2225J2000271FFT | Knowles | 2225 | 0 | $ 8.0114 | ||
| 2225J2000271FFR | Knowles | 2225 | 0 | $ 15.7697 | ||
| 2225J2000271FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225Y2500271FFR | Knowles | 2225 | 0 | $ 16.2574 | ||
| 2225Y2500271FFT | Knowles | 2225 | 0 | $ 8.1509 | ||
| 2225J2500271FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225J5000271FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225Y5000271FCT | Knowles | 2225 | 0 | $ 2.4575 | ||
| 2225Y5000271FFR | Knowles | 2225 | 0 | $ 10.758 | ||
| 2225J5000271FFR | Knowles | 2225 | 0 | $ 10.4354 | ||
| 2225J6300271FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225J1K00271FCT | Knowles | 2225 | 0 | $ 2.0152 | ||
| 2225J1K00271FCR | Knowles | 2225 | 0 | $ 6.8068 | ||
| 2225Y1K00271FCT | Knowles | 2225 | 0 | $ 2.4575 | ||
| 2225Y1K00271FFT | Knowles | 2225 | 0 | $ 8.1509 | ||
| 2225Y1K00271FFR | Knowles | 2225 | 0 | $ 10.1854 | ||
| 2225Y1K20271FCT | Knowles | 2225 | 0 | $ 3.3644 | ||
| 2225Y1K20271FCR | Knowles | 2225 | 0 | $ 7.9458 | ||
| 2225J1K20271FCT | Knowles | 2225 | 0 | $ 2.9094 |

