EATON BK/MDQ-1/16
| Manufacturer | |
| MPN | BK/MDQ-1/16 |
| LCSC Part # | C19489646 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A@250V Glass Tube Fuse 250V Fuses |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 35A@250V | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 35A@250V |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual element, time delay
- 1/4 inch × 1 1/4 inch (6.3 × 32mm) physical dimensions
- Glass tube with nickel-plated brass end cap construction
- UL Listed, meets standard 248-14
- Axial leads available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.1579 | $ 28.16 |
| 200+ | $ 11.2352 | $ 2247.04 |
| 500+ | $ 10.8595 | $ 5429.75 |
| 1,000+ | $ 10.6739 | $ 10673.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 35A@250V | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | - | |
| Interrupt Rating | 35A@250V |
| Type | Description | |
|---|---|---|
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual element, time delay
- 1/4 inch × 1 1/4 inch (6.3 × 32mm) physical dimensions
- Glass tube with nickel-plated brass end cap construction
- UL Listed, meets standard 248-14
- Axial leads available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

