Knowles 2220J0630104FCT
| Manufacturer | |
| MPN | 2220J0630104FCT |
| LCSC Part # | C1948717 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 100nF NP0 ±1% 63V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4327 | $ 7.43 |
| 200+ | $ 2.8761 | $ 575.22 |
| 500+ | $ 2.7762 | $ 1388.10 |
| 1,000+ | $ 2.7255 | $ 2725.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC2220CG100V104FN | TORCH | 2220 | 1,000 | $ 10.309 | ||
| 2220Y0630104KCT | Knowles | 2220 | 0 | $ 1.9105 | ||
| 2220Y0630104JCT | Knowles | 2220 | 0 | $ 2.0247 | ||
| CGA9Q4NP02W104J280KA | TDK | 2220 | 0 | $ 0.8375 | ||
| C5750NP02W104J280KA | TDK | 2220 | 0 | $ 0.8375 | ||
| 2220J0630104FCR | Knowles | 2220 | 0 | $ 15.2665 | ||
| 2220Y0630104FCR | Knowles | 2220 | 0 | $ 16.1654 | ||
| 2220Y0630104FCT | Knowles | 2220 | 0 | $ 7.5871 | ||
| CKC21C104FCGAC7210 | KEMET | 2220 | 0 | $ 3.5732 | ||
| CKC21C104FCGAC7800 | KEMET | 2220 | 0 | $ 3.9297 | ||
| CKC21X104FCGAC7210 | KEMET | 2220 | 0 | $ 4.6444 | ||
| CKC21X104FCGAC7800 | KEMET | 2220 | 0 | $ 5.1089 | ||
| CKC21C104FCGACAUTO | KEMET | 2220 | 0 | $ 4.1476 | ||
| CKC21X104FCGACAUTO | KEMET | 2220 | 0 | $ 5.2319 | ||
| CKC21C104FWGAC7210 | KEMET | 2220 | 0 | $ 3.6828 | ||
| CKC21C104FWGACAUTO | KEMET | 2220 | 0 | $ 4.276 | ||
| CKC21C104FWGAC7800 | KEMET | 2220 | 0 | $ 4.0517 | ||
| CKC21X104FWGAC7210 | KEMET | 2220 | 0 | $ 4.7879 | ||
| CKC21X104FWGACAUTO | KEMET | 2220 | 0 | $ 5.2741 | ||
| CKC21X104FWGAC7800 | KEMET | 2220 | 0 | $ 5.2664 |

