LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUYA P25Q16H-SSH-IT product image
  • P25Q16H-SSH-IT thumbnail 1
  • P25Q16H-SSH-IT thumbnail 2
  • P25Q16H-SSH-IT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PUYA P25Q16H-SSH-ITRoHS

Manufacturer
PUYAAsian Brands
MPN
P25Q16H-SSH-IT
LCSC Part #
C194871
Packaging
SOIC-8
Customer #
Key Attributes
16Mbit 2.3V~3.6V 104MHz SPI SOIC-8 Memory RoHS
Datasheetpdf iconPUYA P25Q16H-SSH-IT
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerPUYA
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Features-
Memory Size16Mbit
Voltage - Supply2.3V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency104MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)12ms
Page Programming Time (Tpp)3ms
Standby Supply Current30uA
InterfaceSPI

Introduction

AI Translation

The P25Q16H is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the device, with its page erase granularity it is ideal for data storage as well, eliminating the need for additional data storage devices. The erase block sizes of the device have been optimized to meet the needs of today's code and data storage applications. By optimizing the size of the erase blocks, the memory space can be used much more efficiently. Because certain code modules and data storage segments must reside by themselves in their own erase regions, the wasted and unused memory space that occurs with large sectored and large block erase Flash memory devices can be greatly reduced. This increased memory space efficiency allows additional code routines and data storage segments to be added while still maintaining the same overall device density. The device also contains an additional 3*512 -byte security registers with OTP lock (One-Time Programmable), can be used for purposes such as unique device serialization, system-level Electronic Serial Number (ESN) storage, locked key storage, etc. Specifically designed for use in many different systems, the device supports read, program, and erase operations with a wide supply voltage range of 2.30V to 3.6V. No separate voltage is required for programming and erasing.

Features

AI Translation
  • Wide Supply Range from 2.3 to 3.6V for Read, Erase and Program
  • Ultra Low Power consumption for Read, Erase and Program
  • X1, X2 and X4 Multi I/O Support
  • High reliability with 100K cycling and 20 Year-retention
  • Single 2.30V to 3.60V supply
  • Industrial Temperature Range -40C to 85C
  • Serial Peripheral Interface (SPI) Compatible: Mode 0 and Mode 3
  • Flexible Architecture for Code and Data Storage
  • Uniform 256-byte Page Program
  • Uniform 256-byte Page Erase
  • Uniform 4K-byte Sector Erase
  • Uniform 32K/64K-byte Block Erase
  • Full Chip Erase
  • Hardware Controlled Locking of Protected Sectors by WP Pin
  • JEDEC Standard Manufacturer and Device ID Read Methodology
  • Ultra Low Power Consumption
  • 1.0uA Deep Power Down current
  • 18uA Standby current
  • 2.5mA Active Read current at 33MHz
  • 6.0mA Active Program or Erase current
  • High Reliability 100,000 Program / Erase Cycles
  • 20-year Data Retention
  • Industry Standard Green Package Options
  • 8-pin SOP (150mil/200mil)
  • 8-land WSON (6x5mm)
  • 8-pin TSSOP
  • WLCSP
  • KGD for SiP